Part Details for BAS116V-7 by Diodes Incorporated
Overview of BAS116V-7 by Diodes Incorporated
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS116V-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6029
|
Newark | Ss Diode, 85V, 0.215A, Sot-563-6 Rohs Compliant: Yes |Diodes Inc. BAS116V-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2885 |
|
$0.1250 | Buy Now |
DISTI #
BAS116V-7DICT-ND
|
DigiKey | DIODE ARRAY GP 85V 215MA SOT563 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20599 In Stock |
|
$0.0543 / $0.4600 | Buy Now |
DISTI #
BAS116V-7
|
Avnet Americas | Diode Switching 85V 0.215A 6-Pin SOT-563 T/R - Tape and Reel (Alt: BAS116V-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 396000 Factory Stock |
|
$0.0508 / $0.0601 | Buy Now |
DISTI #
621-BAS116V-7
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 150MW 85V RoHS: Compliant | 101751 |
|
$0.0540 / $0.3700 | Buy Now |
DISTI #
V36:1790_06692020
|
Arrow Electronics | Rectifier Diode Small Signal Switching 85V 0.215A 3000ns 6-Pin SOT-563 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2341 | Americas - 12000 |
|
$0.0518 / $0.0561 | Buy Now |
DISTI #
V72:2272_06692020
|
Arrow Electronics | Rectifier Diode Small Signal Switching 85V 0.215A 3000ns 6-Pin SOT-563 T/R RoHS: Compliant Min Qty: 952 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2329 Container: Cut Strips | Americas - 1500 |
|
$0.0567 / $0.1050 | Buy Now |
|
Future Electronics | 85V, 0.215A, 6-Pin, SOT-563. RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0507 / $0.0567 | Buy Now |
|
Future Electronics | 85V, 0.215A, 6-Pin, SOT-563. RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0507 / $0.0567 | Buy Now |
DISTI #
BAS116V-7
|
Avnet Silica | Diode Switching 85V 0.215A 6-Pin SOT-563 T/R (Alt: BAS116V-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 48000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | DIODE ARRAY GP 85V 215MA SOT563 | 5613 |
|
$0.3013 / $0.3169 | Buy Now |
Part Details for BAS116V-7
BAS116V-7 CAD Models
BAS116V-7 Part Data Attributes
|
BAS116V-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BAS116V-7
Diodes Incorporated
Rectifier Diode, 2 Element, 0.215A, 85V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOT-563, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 85 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.215 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Current-Max | 0.08 µA | |
Reverse Recovery Time-Max | 3 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |