-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 2 Element, 0.1A, 25V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-BAS12507WH6327XTSA1CT-ND
|
DigiKey | DIODE ARR SCHOT 25V 100MA SOT343 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4636 In Stock |
|
$0.2527 / $0.7700 | Buy Now |
DISTI #
726-BAS12507WH6327XT
|
Mouser Electronics | Schottky Diodes & Rectifiers AF SCHOTTKY DIODE RoHS: Compliant | 2412 |
|
$0.2520 / $0.5600 | Buy Now |
DISTI #
V72:2272_06391083
|
Arrow Electronics | Diode Small Signal Schottky Si 0.1A 4-Pin(3+Tab) SOT-343 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1949 Container: Cut Strips | Americas - 5958 |
|
$0.5045 / $0.5354 | Buy Now |
DISTI #
V79:2366_27167547
|
Arrow Electronics | Diode Small Signal Schottky Si 0.1A 4-Pin(3+Tab) SOT-343 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2148 | Americas - 2261 |
|
$0.2423 / $0.4995 | Buy Now |
|
Future Electronics | BAS125 Series 25 V 500 mA Surface Mount Silicon Schottky Diode - SOT-343 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 9000Reel |
|
$0.2050 / $0.2200 | Buy Now |
|
Future Electronics | BAS125 Series 25 V 500 mA Surface Mount Silicon Schottky Diode - SOT-343 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2050 / $0.2200 | Buy Now |
|
Rochester Electronics | BAS125 - High Speed Switching, Clipping and Clamping RoHS: Compliant Status: Active Min Qty: 1 | 20961 |
|
$0.2507 / $0.2949 | Buy Now |
DISTI #
BAS12507WH6327XTSA
|
TME | Diode: Schottky switching, SMD, 25V, 0.1A, SOT343, 250mW Min Qty: 3 | 0 |
|
$0.2730 / $0.4100 | RFQ |
|
Ameya Holding Limited | BAS125 Series 25 V 500 mA Surface Mount Silicon Schottky Diode - SOT-343 | 2335 |
|
RFQ | |
|
Ameya Holding Limited | Min Qty: 50 | 6000 |
|
$0.4613 / $0.5739 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS12507WH6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAS12507WH6327XTSA1
Infineon Technologies AG
Rectifier Diode, Schottky, 2 Element, 0.1A, 25V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-PDSO-G4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 25 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |