Part Details for BAS21-03WE6433 by Infineon Technologies AG
Overview of BAS21-03WE6433 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS21-03WE6433
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RECTIFIER DIODE, 1 ELEMENT, 250V V(RRM) | 54336 |
|
$0.0371 / $0.1412 | Buy Now |
|
Chip1Cloud | 2200 |
|
RFQ |
Part Details for BAS21-03WE6433
BAS21-03WE6433 CAD Models
Resources and Additional Insights for BAS21-03WE6433
Reference Designs related to BAS21-03WE6433
-
5W Adapter Reference Design
This is a 15W 5.0V / 3.0A USB adapter reference design using Infineon Quasi-Resonant PWM IC ICE2QS03G, CoolMOS™ IPL65R1K5C6S (ThinPAK 5x6), OptiMOS™ BSC067N06LS3G and high Speed Switching Diode BAS21-03W in a slim plug form factor with various mode of protections for a high reliable system.