Part Details for BAS2103WE6327 by Infineon Technologies AG
Overview of BAS2103WE6327 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS2103WE6327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | SMD SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 200V V(RRM), Silicon RoHS: Compliant | Europe - 2420 |
|
RFQ |
Part Details for BAS2103WE6327
BAS2103WE6327 CAD Models
BAS2103WE6327 Part Data Attributes
|
BAS2103WE6327
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAS2103WE6327
Infineon Technologies AG
BAS2103WE6327
|
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES |
Resources and Additional Insights for BAS2103WE6327
Reference Designs related to BAS2103WE6327
-
5W Adapter Reference Design
This is a 15W 5.0V / 3.0A USB adapter reference design using Infineon Quasi-Resonant PWM IC ICE2QS03G, CoolMOS™ IPL65R1K5C6S (ThinPAK 5x6), OptiMOS™ BSC067N06LS3G and high Speed Switching Diode BAS21-03W in a slim plug form factor with various mode of protections for a high reliable system.