-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAS21J - Single high-speed switching diode@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T1330
|
Newark | Diode, Switching, 300V, 0.25A, Sod323F, Diode Configuration:Single, Repetitive Peak Reverse Voltage:300V, Average Forward Current:250Ma, Forward Voltage Max:1.1V, Reverse Recovery Time:50Ns, Forward Surge Current:3A, Product Range:- Rohs Compliant: Yes |Nexperia BAS21J,115 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 32 |
|
$0.0500 / $0.2400 | Buy Now |
DISTI #
93X3811
|
Newark | Diode, Small Signal, 300V, Sod-323F, Diode Configuration:Single, Repetitive Peak Reverse Voltage:300V, Average Forward Current:250Ma, Forward Voltage Max:1.1V, Reverse Recovery Time:50Ns, Forward Surge Current:3A, No. Of Pins:2Pins Rohs Compliant: Yes |Nexperia BAS21J,115 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0300 / $0.0320 | Buy Now |
DISTI #
34AH6642
|
Newark | Bas21J/Sod323/Sod2 Rohs Compliant: Yes |Nexperia BAS21J,115 Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0280 / $0.0290 | Buy Now |
DISTI #
1727-4799-1-ND
|
DigiKey | DIODE GP 300V 250MA SOD323F Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
78431 In Stock |
|
$0.0240 / $0.2400 | Buy Now |
DISTI #
BAS21J,115
|
Avnet Americas | Diode Switching 300V 0.25A 2-Pin SOD-323F T/R - Tape and Reel (Alt: BAS21J,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 2589000 |
|
$0.0262 | Buy Now |
DISTI #
BAS21J,115
|
Avnet Americas | Diode Switching 300V 0.25A 2-Pin SOD-323F T/R - Tape and Reel (Alt: BAS21J,115) RoHS: Compliant Min Qty: 33000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0327 | Buy Now |
DISTI #
BAS21J,115
|
Avnet Americas | Diode Switching 300V 0.25A 2-Pin SOD-323F T/R - Tape and Reel (Alt: BAS21J,115) RoHS: Compliant Min Qty: 33000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0193 / $0.0231 | Buy Now |
DISTI #
771-BAS21J115
|
Mouser Electronics | Diodes - General Purpose, Power, Switching BAS21J/SOD323F/SOD323F RoHS: Compliant | 180380 |
|
$0.0240 / $0.2400 | Buy Now |
|
Future Electronics | BAS21 Series 300 V Surface Mount Single Switching Diode - SOD-323F RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 384000Reel |
|
$0.0236 / $0.0269 | Buy Now |
|
Future Electronics | BAS21 Series 300 V Surface Mount Single Switching Diode - SOD-323F RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0236 / $0.0268 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS21J,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAS21J,115
Nexperia
BAS21J - Single high-speed switching diode@en-us SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Package Description | SC-90, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD323F | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAS21J,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS21J,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934025530115 | 0.25A, 85V, SILICON, SIGNAL DIODE, CERAMIC, SMD, 2 PIN | NXP Semiconductors | BAS21J,115 vs 934025530115 |
BAS21 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | BAS21J,115 vs BAS21 |
BAS21 | Rectifier Diode, 1 Element, 0.25A, 200V V(RRM), Silicon, ROHS COMPLIANT, SOT-23, 3 PIN | Infineon Technologies AG | BAS21J,115 vs BAS21 |
BAS21-7 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | BAS21J,115 vs BAS21-7 |
BAS21H | Rectifier Diode | Nexperia | BAS21J,115 vs BAS21H |
BAS21H,115 | BAS21H - Single high-voltage switching diode@en-us SOD-123 2-Pin | Nexperia | BAS21J,115 vs BAS21H,115 |
BAS216/T1 | 0.25A, 85V, SILICON, SIGNAL DIODE, CERAMIC, SMD, 2 PIN | NXP Semiconductors | BAS21J,115 vs BAS216/T1 |
934025530135 | 0.25A, 85V, SILICON, SIGNAL DIODE, CERAMIC, SMD, 2 PIN | NXP Semiconductors | BAS21J,115 vs 934025530135 |
BAS21J | Rectifier Diode, 1 Element, 0.25A, 300V V(RRM), Silicon | Nexperia | BAS21J,115 vs BAS21J |
BAS21 | Rectifier Diode, 1 Element, 200V V(RRM), | JGD Semiconductors Co Ltd | BAS21J,115 vs BAS21 |