-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Voltage Switching Diode, 250 V, SC-74 (SC-59ML) 6 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W4957
|
Newark | High Voltage Switching Diode, 250 V/ Reel |Onsemi BAS21TMR6T1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0420 / $0.0590 | Buy Now |
DISTI #
BAS21TMR6T1GOSCT-ND
|
DigiKey | DIODE ARRAY GP 250V 200MA SC74 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13516 In Stock |
|
$0.0400 / $0.2400 | Buy Now |
DISTI #
BAS21TMR6T1G
|
Avnet Americas | Diode Switching 250V 0.2A 6-Pin SC-74 T/R - Tape and Reel (Alt: BAS21TMR6T1G) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0397 / $0.0474 | Buy Now |
DISTI #
863-BAS21TMR6T1G
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 250V HIGH VTG SWITCH RoHS: Compliant | 13138 |
|
$0.0460 / $0.3500 | Buy Now |
|
Future Electronics | 250 V 200mA (DC) Surface Mount 3 Independent Diode Array - SC-74, SOT-457 RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0412 / $0.0463 | Buy Now |
|
Future Electronics | 250 V 200mA (DC) Surface Mount 3 Independent Diode Array - SC-74, SOT-457 RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0412 / $0.0463 | Buy Now |
DISTI #
BAS21TMR6T1G
|
Avnet Asia | Diode Switching 250V 0.2A 6-Pin SC-74 T/R (Alt: BAS21TMR6T1G) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0377 / $0.0421 | Buy Now |
DISTI #
BAS21TMR6T1G
|
Avnet Silica | Diode Switching 250V 0.2A 6-Pin SC-74 T/R (Alt: BAS21TMR6T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BAS21TMR6T1G
|
EBV Elektronik | Diode Switching 250V 0.2A 6-Pin SC-74 T/R (Alt: BAS21TMR6T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | EBV - 3000 |
|
Buy Now | |
|
LCSC | 250V 3 Independent 1.25V200mA 200mA SC-74 Switching Diode ROHS | 29935 |
|
$0.0468 / $0.0870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS21TMR6T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BAS21TMR6T1G
onsemi
High Voltage Switching Diode, 250 V, SC-74 (SC-59ML) 6 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-74 (SC-59ML) 6 LEAD | |
Package Description | CASE 318F-05, SC-74, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 318F-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 44 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | HIGH VOLTAGE | |
Breakdown Voltage-Min | 250 V | |
Configuration | SEPARATE, 3 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.625 A | |
Number of Elements | 3 | |
Number of Phases | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.311 W | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Current-Max | 100 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAS21TMR6T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS21TMR6T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSVBAS21TMR6T1G | High Voltage Switching Diode, 250 V, SC-74 (SC-59ML) 6 LEAD, 3000-REEL, Automotive Qualified | onsemi | BAS21TMR6T1G vs NSVBAS21TMR6T1G |