-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAS21VD - High-voltage switching diodes@en-us TSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y9581
|
Newark | Sw Diode, Aec-Q101, 250V, 0.2A, Sot-457, Diode Configuration:Triple Isolated, Repetitive Reverse Voltage Vrrm Max:250V, Forward Current If(Av):200Ma, Forward Voltage Vf Max:1.25V, Reverse Recovery Time Trr Max:50Ns, Forward Surge Rohs Compliant: Yes |Nexperia BAS21VD,165 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1070 / $0.4780 | Buy Now |
DISTI #
1727-BAS21VD,165CT-ND
|
DigiKey | DIODE ARRAY GP 200V 200MA 6TSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9970 In Stock |
|
$0.0655 / $0.4700 | Buy Now |
DISTI #
BAS21VD,165
|
Avnet Americas | Diode Switching 250V 0.2A 6-Pin TSOP T/R - Tape and Reel (Alt: BAS21VD,165) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0572 / $0.0682 | Buy Now |
DISTI #
771-BAS21VD165
|
Mouser Electronics | Diodes - General Purpose, Power, Switching BAS21VD/SOT457/SC-74 RoHS: Compliant | 4621 |
|
$0.0650 / $0.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks | 0 |
|
$0.0641 | Buy Now |
DISTI #
75715684
|
Verical | Diode Switching 250V 0.2A 6-Pin TSOP T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2348 | Americas - 10000 |
|
$0.0837 | Buy Now |
DISTI #
BAS21VD,165
|
Avnet Silica | Diode Switching 250V 0.2A 6-Pin TSOP T/R (Alt: BAS21VD,165) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BAS21VD,165
|
EBV Elektronik | Diode Switching 250V 0.2A 6-Pin TSOP T/R (Alt: BAS21VD,165) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS21VD,165
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAS21VD,165
Nexperia
BAS21VD - High-voltage switching diodes@en-us TSOP 6-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSOP | |
Package Description | PLASTIC, SC-74, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT457 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SEPARATE, 3 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAS21VD,165. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS21VD,165, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS21TRL | Rectifier Diode, 1 Element, 0.2A, Silicon | YAGEO Corporation | BAS21VD,165 vs BAS21TRL |
BAS21-V-GS08 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 250V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | BAS21VD,165 vs BAS21-V-GS08 |
CMPD2003BK | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, | Central Semiconductor Corp | BAS21VD,165 vs CMPD2003BK |
BAS21_D87Z | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, LEAD FREE PACKAGE-3 | Fairchild Semiconductor Corporation | BAS21VD,165 vs BAS21_D87Z |
BAS21 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Taitron Components Inc | BAS21VD,165 vs BAS21 |
MMBD1401AS62Z | Rectifier Diode, 1 Element, 0.2A, Silicon | Fairchild Semiconductor Corporation | BAS21VD,165 vs MMBD1401AS62Z |
MMBD1401AD87Z | Rectifier Diode, 1 Element, 0.2A, Silicon | Fairchild Semiconductor Corporation | BAS21VD,165 vs MMBD1401AD87Z |
MMBD1401D87Z | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon | Fairchild Semiconductor Corporation | BAS21VD,165 vs MMBD1401D87Z |
BAS21 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, SOT-23, 3 PIN | Rectron Semiconductor | BAS21VD,165 vs BAS21 |
BAS21-TP-HF | Rectifier Diode, | Micro Commercial Components | BAS21VD,165 vs BAS21-TP-HF |