Part Details for BAS40-04LT1 by LRC Leshan Radio Co Ltd
Overview of BAS40-04LT1 by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAS40-04LT1
BAS40-04LT1 CAD Models
BAS40-04LT1 Part Data Attributes
|
BAS40-04LT1
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BAS40-04LT1
LRC Leshan Radio Co Ltd
Rectifier Diode, Schottky, 40V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.38 V | |
Operating Temperature-Max | 150 °C | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |