Part Details for BAS4007E6327HTSA1 by Infineon Technologies AG
Overview of BAS4007E6327HTSA1 by Infineon Technologies AG
- Distributor Offerings: (32 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS4007E6327HTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC8207
|
Newark | Diode, Schottky, Aec-Q101, 40V, Sot-143, Diode Configuration:Dual Isolated, Repetitive Reverse Voltage Vrrm Max:40V, Forward Current If(Av):120Ma, Forward Voltage Vf Max:1V, Forward Surge Current Ifsm Max:200Ma, Operating Temperaturerohs Compliant: Yes |Infineon BAS4007E6327HTSA1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 37715 |
|
$0.1620 / $0.5160 | Buy Now |
DISTI #
38AH7567
|
Newark | Af Schottky Diodes Rohs Compliant: Yes |Infineon BAS4007E6327HTSA1 Min Qty: 21000 Package Multiple: 1 Date Code: 0 Container: Reel | 12000 |
|
$0.0790 / $0.0900 | Buy Now |
DISTI #
98AK5357
|
Newark | Schottky Diode, 1V, 0.12A, Sot-143 Rohs Compliant: Yes |Infineon BAS4007E6327HTSA1 Min Qty: 21000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1030 / $0.1320 | Buy Now |
DISTI #
BAS4007E6327HTSA1CT-ND
|
DigiKey | DIODE ARR SCHOT 40V 120MA SOT143 Min Qty: 1 Lead time: 4 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
11939 In Stock |
|
$0.1049 / $0.4900 | Buy Now |
DISTI #
BAS4007E6327HTSA1
|
Avnet Americas | Diode Schottky 40V 0.12A 4-Pin SOT143 T/R - Tape and Reel (Alt: BAS4007E6327HTSA1) RoHS: Not Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 12000 |
|
$0.0781 / $0.0893 | Buy Now |
DISTI #
726-BAS4007E6327HTSA
|
Mouser Electronics | Schottky Diodes & Rectifiers Silicon Schottky Didode RoHS: Compliant | 11112 |
|
$0.1030 / $0.4800 | Buy Now |
DISTI #
E02:0323_00171346
|
Arrow Electronics | Diode Schottky Si 0.12A Automotive AEC-Q101 4-Pin SOT-143 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Date Code: 2343 | Europe - 81000 |
|
$0.0769 / $0.0814 | Buy Now |
DISTI #
V36:1790_06391751
|
Arrow Electronics | Diode Schottky Si 0.12A Automotive AEC-Q101 4-Pin SOT-143 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Date Code: 2314 | Americas - 18000 |
|
$0.0653 | Buy Now |
DISTI #
V72:2272_06391751
|
Arrow Electronics | Diode Schottky Si 0.12A Automotive AEC-Q101 4-Pin SOT-143 T/R Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2018 Container: Cut Strips | Americas - 5485 |
|
$0.0737 / $0.4491 | Buy Now |
|
Future Electronics | BAS40 Series 40 V 200 mA Surface Mount Silicon Schottky Diode - SOT-143 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 9000Reel |
|
$0.0849 / $0.0940 | Buy Now |
Part Details for BAS4007E6327HTSA1
BAS4007E6327HTSA1 CAD Models
BAS4007E6327HTSA1 Part Data Attributes:
|
BAS4007E6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAS4007E6327HTSA1
Infineon Technologies AG
Rectifier Diode, Schottky, 2 Element, 0.12A, 40V V(RRM), Silicon, ROHS COMPLIANT, SOT143-4-1, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOT-143 | |
Package Description | R-PDSO-G4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAS4007E6327HTSA1
This table gives cross-reference parts and alternative options found for BAS4007E6327HTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS4007E6327HTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP000749806 | Rectifier Diode, Schottky, 2 Element, 0.12A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-4 | Infineon Technologies AG | BAS4007E6327HTSA1 vs SP000749806 |
BAT64-07W-E6327 | Rectifier Diode, Schottky, 2 Element, 0.12A, 40V V(RRM), Silicon, SOT-343, 4 PIN | Infineon Technologies AG | BAS4007E6327HTSA1 vs BAT64-07W-E6327 |
BAS4007WH6327XTSA1 | Rectifier Diode, Schottky, 2 Element, 0.12A, 40V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-4 | Infineon Technologies AG | BAS4007E6327HTSA1 vs BAS4007WH6327XTSA1 |