-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 4 Element, 0.2A, 40V V(RRM), Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH7563
|
Newark | Schottky Diode Sot363 T&r 3K Rohs Compliant: Yes |Diodes Inc. BAS40BRW-7-F Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 3000 |
|
$0.0800 | Buy Now |
DISTI #
BAS40BRW-FDICT-ND
|
DigiKey | DIODE ARR SCHOT 40V 200MA SOT363 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18032 In Stock |
|
$0.1048 / $0.4900 | Buy Now |
DISTI #
BAS40BRW-7-F
|
Avnet Americas | Diode Schottky 40V 0.2A 6-Pin SOT-363 T/R - Tape and Reel (Alt: BAS40BRW-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 3000657000 Factory Stock |
|
$0.0677 / $0.0800 | Buy Now |
DISTI #
BAS40BRW-7-F
|
Avnet Americas | Diode Schottky 40V 0.2A 6-Pin SOT-363 T/R - Tape and Reel (Alt: BAS40BRW-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 657000 Factory Stock |
|
$0.0677 / $0.0800 | Buy Now |
DISTI #
621-BAS40BRW-F
|
Mouser Electronics | Schottky Diodes & Rectifiers 40V 200mW RoHS: Compliant | 40367 |
|
$0.1720 / $0.2900 | Buy Now |
DISTI #
V36:1790_06692085
|
Arrow Electronics | Diode Schottky 40V 0.2A 6-Pin SOT-363 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2309 | Americas - 30000 |
|
$0.0734 / $0.0780 | Buy Now |
DISTI #
V72:2272_06692085
|
Arrow Electronics | Diode Schottky 40V 0.2A 6-Pin SOT-363 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2307 Container: Cut Strips | Americas - 1 |
|
$0.1048 | Buy Now |
|
Future Electronics | BAS40BRW Series 40 V 600 mA Surface Mount Schottky Barrier Diode Arrays SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0740 / $0.0810 | Buy Now |
|
Future Electronics | BAS40BRW Series 40 V 600 mA Surface Mount Schottky Barrier Diode Arrays SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0740 / $0.0810 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 1210 |
|
$0.0900 / $0.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS40BRW-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BAS40BRW-7-F
Diodes Incorporated
Rectifier Diode, Schottky, 4 Element, 0.2A, 40V V(RRM), Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-G6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Configuration | 2 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.38 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 0.2 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAS40BRW-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS40BRW-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS40BRW-7 | Rectifier Diode, Schottky, 4 Element, 0.2A, 40V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-6 | Diodes Incorporated | BAS40BRW-7-F vs BAS40BRW-7 |
BAS40BRW | Rectifier Diode, Schottky, 4 Element, 0.2A, 40V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-6 | Micro Commercial Components | BAS40BRW-7-F vs BAS40BRW |
BAS40BRW-TP | Rectifier Diode, Schottky, 4 Element, 0.2A, 40V V(RRM), Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-6 | Micro Commercial Components | BAS40BRW-7-F vs BAS40BRW-TP |
BAS40BRWP | DIODE 0.2 A, 40 V, 4 ELEMENT, SILICON, SIGNAL DIODE, ULTRA SMALL, PLASTIC PACKAGE-6, Signal Diode | Micro Commercial Components | BAS40BRW-7-F vs BAS40BRWP |