-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAS516 - High-speed switching diode@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-6378-1-ND
|
DigiKey | DIODE GEN PURP 100V 250MA SOD523 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
101860 In Stock |
|
$0.0188 / $0.2000 | Buy Now |
DISTI #
BAS516,135
|
Avnet Americas | Diode Switching 100V 0.25A 2-Pin SOD-523 T/R - Tape and Reel (Alt: BAS516,135) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0120 / $0.0144 | Buy Now |
DISTI #
771-BAS516135
|
Mouser Electronics | Diodes - General Purpose, Power, Switching BAS516/SOD523/SC-79 RoHS: Compliant | 391001 |
|
$0.0180 / $0.2000 | Buy Now |
|
Future Electronics | BAS16 Series 250 mW 100 V 0.5 A Surface Mount Switching Diode - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 700000Reel |
|
$0.0177 / $0.0197 | Buy Now |
|
Future Electronics | BAS16 Series 250 mW 100 V 0.5 A Surface Mount Switching Diode - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0177 / $0.0197 | Buy Now |
DISTI #
BAS516,135
|
Avnet Americas | Diode Switching 100V 0.25A 2-Pin SOD-523 T/R - Tape and Reel (Alt: BAS516,135) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0120 / $0.0144 | Buy Now |
DISTI #
BAS516,135
|
Avnet Americas | Diode Switching 100V 0.25A 2-Pin SOD-523 T/R - Tape and Reel (Alt: BAS516,135) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0120 / $0.0144 | Buy Now |
DISTI #
BAS516,135
|
Avnet Asia | Diode Switching 100V 0.25A 2-Pin SOD-523 T/R (Alt: BAS516,135) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0214 / $0.0239 | Buy Now |
DISTI #
BAS516,135
|
Avnet Silica | Diode Switching 100V 0.25A 2-Pin SOD-523 T/R (Alt: BAS516,135) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 3 Days | Silica - 40000 |
|
Buy Now | |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 1982 |
|
$0.0126 / $0.0227 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS516,135
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAS516,135
Nexperia
BAS516 - High-speed switching diode@en-us SOD 2-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Package Description | ULTRA SMALL, PLASTIC, SMD, UFP, SC-79, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD523 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 1998-01-20 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAS516,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS516,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS516/T3 | DIODE 0.25 A, 85 V, SILICON, SIGNAL DIODE, ULTRA SMALL, PLASTIC, SMD, UFP, SC-79, 2 PIN, Signal Diode | NXP Semiconductors | BAS516,135 vs BAS516/T3 |
BAS516 | Rectifier Diode, 1 Element, 0.25A, Silicon, PLASTIC PACKAGE-2 | Micro Commercial Components | BAS516,135 vs BAS516 |
BAS516,135 | BAS16 series - High-speed switching diodes SOD 2-Pin | NXP Semiconductors | BAS516,135 vs BAS516,135 |
BAS516,115 | BAS16 series - High-speed switching diodes SOD 2-Pin | NXP Semiconductors | BAS516,135 vs BAS516,115 |
BAS516 | DIODE 0.25 A, 100 V, SILICON, SIGNAL DIODE, ULTRA SMALL, PLASTIC, SC-79, 2 PIN, Signal Diode | NXP Semiconductors | BAS516,135 vs BAS516 |
BAS516,315 | BAS516 - High-speed switching diode@en-us SOD 2-Pin | Nexperia | BAS516,135 vs BAS516,315 |
BAS516/G | Rectifier Diode | Nexperia | BAS516,135 vs BAS516/G |
934055217135 | DIODE 0.25 A, 85 V, SILICON, SIGNAL DIODE, ULTRA SMALL, PLASTIC, SMD, UFP, SC-79, 2 PIN, Signal Diode | NXP Semiconductors | BAS516,135 vs 934055217135 |
934055217115 | DIODE 0.25 A, 85 V, SILICON, SIGNAL DIODE, ULTRA SMALL, PLASTIC, SMD, UFP, SC-79, 2 PIN, Signal Diode | NXP Semiconductors | BAS516,135 vs 934055217115 |
BAS516T/R | DIODE 0.25 A, 85 V, SILICON, SIGNAL DIODE, ULTRA SMALL, PLASTIC, SMD, UFP, SC-79, 2 PIN, Signal Diode | NXP Semiconductors | BAS516,135 vs BAS516T/R |