-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAS521 - High-voltage switching diode@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-4809-1-ND
|
DigiKey | DIODE GEN PURP 300V 250MA SOD523 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
473039 In Stock |
|
$0.0302 / $0.3100 | Buy Now |
DISTI #
BAS521,115
|
Avnet Americas | Diode Switching 300V 0.25A 2-Pin SOD-523 T/R - Tape and Reel (Alt: BAS521,115) RoHS: Compliant Min Qty: 33000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0196 / $0.0234 | Buy Now |
DISTI #
BAS521,115
|
Avnet Americas | Diode Switching 300V 0.25A 2-Pin SOD-523 T/R - Tape and Reel (Alt: BAS521,115) RoHS: Compliant Min Qty: 33000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0327 | Buy Now |
DISTI #
BAS521,115
|
Avnet Americas | Diode Switching 300V 0.25A 2-Pin SOD-523 T/R - Tape and Reel (Alt: BAS521,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0196 / $0.0234 | Buy Now |
DISTI #
771-BAS521-T/R
|
Mouser Electronics | Diodes - General Purpose, Power, Switching BAS521/SOD523/SC-79 RoHS: Compliant | 698288 |
|
$0.0280 / $0.2900 | Buy Now |
|
Future Electronics | BAS521 Series 300 V 250 mA Surface Mount High Voltage Switching Diode - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 1047000Reel |
|
$0.0261 / $0.0301 | Buy Now |
|
Future Electronics | BAS521 Series 300 V 250 mA Surface Mount High Voltage Switching Diode - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 21000Reel |
|
$0.0261 / $0.0297 | Buy Now |
DISTI #
BAS521,115
|
Avnet Americas | Diode Switching 300V 0.25A 2-Pin SOD-523 T/R - Tape and Reel (Alt: BAS521,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 39000 |
|
$0.0315 / $0.0376 | Buy Now |
DISTI #
BAS521,115
|
Avnet Americas | Diode Switching 300V 0.25A 2-Pin SOD-523 T/R - Tape and Reel (Alt: BAS521,115) RoHS: Compliant Min Qty: 33000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0196 / $0.0234 | Buy Now |
DISTI #
BAS521,115
|
Avnet Americas | Diode Switching 300V 0.25A 2-Pin SOD-523 T/R - Tape and Reel (Alt: BAS521,115) RoHS: Compliant Min Qty: 33000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0327 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS521,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAS521,115
Nexperia
BAS521 - High-voltage switching diode@en-us SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Package Description | SC-79, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD523 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAS521,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS521,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS521 | Rectifier Diode | Nexperia | BAS521,115 vs BAS521 |
BAS521,315 | BAS521 - High-voltage switching diode@en-us SOD 2-Pin | Nexperia | BAS521,115 vs BAS521,315 |
BAS521 | DIODE 0.25 A, 300 V, SILICON, SIGNAL DIODE, ULTRA SMALL, PLASTIC, SC-79, 2 PIN, Signal Diode | NXP Semiconductors | BAS521,115 vs BAS521 |
BAS521,135 | BAS521 - High-voltage switching diode@en-us SOD 2-Pin | Nexperia | BAS521,115 vs BAS521,135 |
BAS521,315 | BAS521 - Single high-voltage switching diode SOD 2-Pin | NXP Semiconductors | BAS521,115 vs BAS521,315 |
BAS521,135 | BAS521 - Single high-voltage switching diode SOD 2-Pin | NXP Semiconductors | BAS521,115 vs BAS521,135 |