Part Details for BAS70-04 by Diotec Semiconductor AG
Overview of BAS70-04 by Diotec Semiconductor AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS70-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BAS70-04CT-ND
|
DigiKey | DIODE ARR SCHOT 70V 70MA SOT23-3 Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4628 In Stock |
|
$0.0156 / $0.1700 | Buy Now |
DISTI #
637-BAS70-04
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky, SOT-23, 70V, 0.07A RoHS: Compliant | 17431 |
|
$0.0230 / $0.1400 | Buy Now |
DISTI #
E02:0323_06675036
|
Arrow Electronics | Rectifier Diode Small Signal Schottky 70V 0.07A 5ns 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2348 | Europe - 69000 |
|
$0.0142 / $0.0251 | Buy Now |
DISTI #
V72:2272_17557030
|
Arrow Electronics | Rectifier Diode Small Signal Schottky 70V 0.07A 5ns 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 1901 Container: Cut Strips | Americas - 3 |
|
$0.0141 | Buy Now |
|
Onlinecomponents.com | Schottky Diode - SOT-23 - 70V - 0.07A RoHS: Compliant |
75000 In Stock 72000 On Order 720000 Factory Stock |
|
$0.0135 / $0.0203 | Buy Now |
|
Quest Components | Rectifier Diode, Doubler, Schottky, 70 Volt, SOT-23 | 4 |
|
$0.0600 | Buy Now |
DISTI #
DSKY5428
|
Rutronik | SCHOTTKY-D. 0,2A 70V SOT23 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 3000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0156 / $0.0186 | Buy Now |
DISTI #
10S7452
|
Bürklin Elektronik | AF Schottky diode, 70 V, 70 mA, SOT23 Min Qty: 100 | 1400 |
|
$0.0367 / $0.0475 | Buy Now |
|
Master Electronics | Schottky Diode - SOT-23 - 70V - 0.07A RoHS: Compliant |
75000 In Stock 72000 On Order 720000 Factory Stock |
|
$0.0135 / $0.0203 | Buy Now |
Part Details for BAS70-04
BAS70-04 CAD Models
BAS70-04 Part Data Attributes:
|
BAS70-04
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BAS70-04
Diotec Semiconductor AG
Rectifier Diode, Schottky, 2 Element, 0.2A, 70V V(RRM), Silicon, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | SOT-23 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Diotec | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.31 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for BAS70-04
This table gives cross-reference parts and alternative options found for BAS70-04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS70-04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS70-04-G3-18 | Rectifier Diode, Schottky, 2 Element, 0.2A, 70V V(RRM), Silicon, GREEN PACKAGE-3 | Vishay Intertechnologies | BAS70-04 vs BAS70-04-G3-18 |
BAS70-04 | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, PLASTIC PACKAGE-3 | Formosa Microsemi Co Ltd | BAS70-04 vs BAS70-04 |
BAS70-04-7 | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | BAS70-04 vs BAS70-04-7 |
BAS70-04 | Rectifier Diode, | Surge Components Inc | BAS70-04 vs BAS70-04 |
BAS70-04 | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, LEAD FREE, MINIATURE PACKAGE-3 | WEITRON INTERNATIONAL CO., LTD. | BAS70-04 vs BAS70-04 |
BAS70-04-V-GS08 | Rectifier Diode, Schottky, 2 Element, 0.2A, 70V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BAS70-04 vs BAS70-04-V-GS08 |
BAS70-04-E3-18 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | BAS70-04 vs BAS70-04-E3-18 |
BAS70-04 | Rectifier Diode, Schottky, 2 Element, 0.2A, 70V V(RRM), Silicon, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BAS70-04 vs BAS70-04 |
BAS70-04-HE3-18 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | BAS70-04 vs BAS70-04-HE3-18 |
BAS70-04 | Rectifier Diode, Schottky, 2 Element, 0.2A, 70V V(RRM), Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | BAS70-04 vs BAS70-04 |