Part Details for BAS70-05-E3-08 by Vishay Semiconductors
Overview of BAS70-05-E3-08 by Vishay Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS70-05-E3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAS70-05-E3-08CT-ND
|
DigiKey | DIODE ARR SCHOTT 70V 200MA SOT23 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29637 In Stock |
|
$0.0465 / $0.3900 | Buy Now |
|
New Advantage Corporation | BAS70-05 Series 70 V 200 mA Dual Small Signal Schottky Diode - SOT-23-3 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 48000 |
|
$0.0281 / $0.0301 | Buy Now |