Part Details for BAS70-05Q-13-F by Diodes Incorporated
Overview of BAS70-05Q-13-F by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS70-05Q-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-BAS70-05Q-13-FCT-ND
|
DigiKey | DIODE ARR SCHOT 70V 70MA SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10000 In Stock |
|
$0.0347 / $0.3500 | Buy Now |
DISTI #
BAS70-05Q-13-F
|
Avnet Americas | Schottky Barrier Diode 70V 1mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAS70-05Q-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 60000 Factory Stock |
|
$0.0263 / $0.0311 | Buy Now |
DISTI #
621-BAS70-05Q-13-F
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Diode SOT23 T&R 10K RoHS: Compliant | 10000 |
|
$0.0340 / $0.3500 | Buy Now |
DISTI #
BAS70-05Q-13-F
|
Avnet Silica | Schottky Barrier Diode 70V 1mA 3-Pin SOT-23 T/R (Alt: BAS70-05Q-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 10000 |
|
Buy Now | |
|
New Advantage Corporation | SCHOTTKY DIODE SOT23 T&R 10K RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 10000 |
|
$0.0479 | Buy Now |
Part Details for BAS70-05Q-13-F
BAS70-05Q-13-F CAD Models
BAS70-05Q-13-F Part Data Attributes
|
BAS70-05Q-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BAS70-05Q-13-F
Diodes Incorporated
Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.07A, 0.035V V(RRM), Silicon, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Application | FAST RECOVERY | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.1 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.07 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 0.035 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.0025 µs | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |