-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAS70-05W-Q - General-purpose dual Schottky diode@en-us SC-70 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK0197
|
Newark | Small Signal Schottky Diode, 70V/Sc-70 Rohs Compliant: Yes |Nexperia BAS70-05W-QF Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6780 |
|
$0.0500 / $0.2330 | Buy Now |
DISTI #
1727-BAS70-05W-QFTR-ND
|
DigiKey | DIODE ARR SCHOTT 70V 70MA SOT323 Min Qty: 10000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0228 / $0.0299 | Buy Now |
DISTI #
BAS70-05W-QF
|
Avnet Americas | Diode Small Signal Schottky 70V 70mA 3-Pin SOT-323 T/R - Tape and Reel (Alt: BAS70-05W-QF) RoHS: Not Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0196 / $0.0234 | Buy Now |
DISTI #
771-BAS70-05W-QF
|
Mouser Electronics | Schottky Diodes & Rectifiers BAS70-05W-Q/SOT323/SC-70 RoHS: Compliant | 0 |
|
$0.0290 / $0.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks | 0 |
|
$0.0220 | Buy Now |
DISTI #
BAS70-05W-QF
|
TTI | Schottky Diodes & Rectifiers BAS70-05W-Q/SOT323/SC-70 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 690000 In Stock |
|
$0.0272 | Buy Now |
DISTI #
BAS70-05W-QF
|
Avnet Silica | Diode Small Signal Schottky 70V 70mA 3-Pin SOT-323 T/R (Alt: BAS70-05W-QF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BAS70-05W-QF
|
EBV Elektronik | Diode Small Signal Schottky 70V 70mA 3-Pin SOT-323 T/R (Alt: BAS70-05W-QF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS70-05W-QF
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAS70-05W-QF
Nexperia
BAS70-05W-Q - General-purpose dual Schottky diode@en-us SC-70 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-70 | |
Package Description | SC-70, SOT-323, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | SWITCHING | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.41 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.1 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.07 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 70 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |