-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAS70-07-Q - General-purpose dual Schottky diode@en-us SOT-143 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK0200
|
Newark | Small Signal Schottky Diode, 70V, 0.07A Rohs Compliant: Yes |Nexperia BAS70-07-QR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13 |
|
$0.0850 / $0.3710 | Buy Now |
DISTI #
1727-BAS70-07-QRTR-ND
|
DigiKey | DIODE ARR SCHOT 70V 70MA SOT143B Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0412 / $0.0644 | Buy Now |
DISTI #
BAS70-07-QR
|
Avnet Americas | Diode Small Signal Schottky 70V 70mA 4-Pin SOT-143B T/R - Tape and Reel (Alt: BAS70-07-QR) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0396 / $0.0472 | Buy Now |
DISTI #
771-BAS70-07-QR
|
Mouser Electronics | Schottky Diodes & Rectifiers BAS70-07-Q/SOT143/SOT4 RoHS: Compliant | 30111 |
|
$0.0530 / $0.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 | 0 |
|
$0.0426 | Buy Now |
DISTI #
BAS70-07-QR
|
TTI | Schottky Diodes & Rectifiers BAS70-07-Q/SOT143/SOT4 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 525000 In Stock |
|
$0.0530 / $0.0580 | Buy Now |
DISTI #
BAS70-07-QR
|
Avnet Americas | Diode Small Signal Schottky 70V 70mA 4-Pin SOT-143B T/R - Tape and Reel (Alt: BAS70-07-QR) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0396 / $0.0472 | Buy Now |
DISTI #
BAS70-07-QR
|
TME | Diode: Schottky rectifying, SMD, 70V, 70mA, SOT143B, reel,tape Min Qty: 20 | 0 |
|
$0.0498 / $0.0747 | RFQ |
DISTI #
BAS70-07-QR
|
Avnet Asia | Diode Small Signal Schottky 70V 70mA 4-Pin SOT-143B T/R (Alt: BAS70-07-QR) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0375 / $0.0420 | Buy Now |
DISTI #
BAS70-07-QR
|
Avnet Silica | Diode Small Signal Schottky 70V 70mA 4-Pin SOT-143B T/R (Alt: BAS70-07-QR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days | Silica - 321000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS70-07-QR
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAS70-07-QR
Nexperia
BAS70-07-Q - General-purpose dual Schottky diode@en-us SOT-143 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOT-143 | |
Package Description | SOT-143B, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | SOT143B | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.1 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.07 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 70 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |