Part Details for BAS70 by Bytesonic Corporation
Overview of BAS70 by Bytesonic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAS70
BAS70 CAD Models
BAS70 Part Data Attributes
|
BAS70
Bytesonic Corporation
Buy Now
Datasheet
|
Compare Parts:
BAS70
Bytesonic Corporation
Rectifier Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BYTESONIC ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 70 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS70
This table gives cross-reference parts and alternative options found for BAS70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
52-0914 | Rectifier Diode, 1 Element, 0.2A, Silicon | Minireel Components | BAS70 vs 52-0914 |
934063241115 | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon | Nexperia | BAS70 vs 934063241115 |
MD647 | Rectifier Diode, 1 Element, 0.2A, Silicon | Microsemi Corporation | BAS70 vs MD647 |
52-0019 | Rectifier Diode, 1 Element, 0.2A, Silicon | Minireel Components | BAS70 vs 52-0019 |
ISS376TE-17 | Rectifier Diode, 1 Element, 0.2A, Silicon | ROHM Semiconductor | BAS70 vs ISS376TE-17 |
934058011315 | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon | Nexperia | BAS70 vs 934058011315 |
CBAT54WBK | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, SOT-323, 3 PIN | Central Semiconductor Corp | BAS70 vs CBAT54WBK |
SCS400S | Rectifier Diode, 1 Element, 0.2A, Silicon, ROHS COMPLIANT, EMD2, 2 PIN | Secos Corporation | BAS70 vs SCS400S |
MA291H | Rectifier Diode, 1 Element, 0.2A, Silicon | Panasonic Electronic Components | BAS70 vs MA291H |
BAT54TBL-AN3-R | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, LEAD FREE, PLASTIC PACKAGE-3 | Unisonic Technologies Co Ltd | BAS70 vs BAT54TBL-AN3-R |