Part Details for BAS70 by Eris Technology Corp
Overview of BAS70 by Eris Technology Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAS70
BAS70 CAD Models
BAS70 Part Data Attributes
|
BAS70
Eris Technology Corp
Buy Now
Datasheet
|
Compare Parts:
BAS70
Eris Technology Corp
Rectifier Diode, 1 Phase, 1 Element, 0.07A, 70V V(RRM), Silicon, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ERIS TECHNOLOGY CORP | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | unknown | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 70 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.07 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Current-Max | 0.12 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS70
This table gives cross-reference parts and alternative options found for BAS70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSS70URGG | Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon, | Taiwan Semiconductor | BAS70 vs TSS70URGG |
S-LBAS70BST5G | Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon, | LRC Leshan Radio Co Ltd | BAS70 vs S-LBAS70BST5G |
BAS70X-T3P | Rectifier Diode, | Micro Commercial Components | BAS70 vs BAS70X-T3P |
BAS70T-T1 | Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon, | Won-Top Electronics Co Ltd | BAS70 vs BAS70T-T1 |
TSS70LRWG | Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon, | Taiwan Semiconductor | BAS70 vs TSS70LRWG |
BAS70T | Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Secos Corporation | BAS70 vs BAS70T |
BAS70 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | BAS70 vs BAS70 |
S-LBAS170HT3G | Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | LRC Leshan Radio Co Ltd | BAS70 vs S-LBAS170HT3G |
BAS70Q-7-F | Rectifier Diode, | Diodes Incorporated | BAS70 vs BAS70Q-7-F |
BAS5711LP | Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC, DFN1006-2, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | BAS70 vs BAS5711LP |