Part Details for BAS70 by Infinex
Overview of BAS70 by Infinex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAS70
BAS70 CAD Models
BAS70 Part Data Attributes
|
BAS70
Infinex
Buy Now
Datasheet
|
Compare Parts:
BAS70
Infinex
Rectifier Diode, 1 Phase, 1 Element, 0.07A, 70V V(RRM), Silicon, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INFINEX | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 0.1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.07 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 70 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 |
Alternate Parts for BAS70
This table gives cross-reference parts and alternative options found for BAS70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS70-02V | Rectifier Diode, Schottky, 1 Element, 0.07A, Silicon, ROHS COMPLIANT, SC-79, 2 PIN | Infineon Technologies AG | BAS70 vs BAS70-02V |
BAS70L | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | BAS70 vs BAS70L |
GSBAS70WS | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | BAS70 vs GSBAS70WS |
BAS70L2-TP-HF | Rectifier Diode, | Micro Commercial Components | BAS70 vs BAS70L2-TP-HF |
BAS70W-7-G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.07A, 70V V(RRM), Silicon, SOT-323, 3 PIN | Diodes Incorporated | BAS70 vs BAS70W-7-G |
BAS70E | Rectifier Diode, | Diotec Semiconductor AG | BAS70 vs BAS70E |
BAS70 | Rectifier Diode, | Surge Components Inc | BAS70 vs BAS70 |
BAS70/G | Rectifier Diode | Nexperia | BAS70 vs BAS70/G |
NSVR0170DT1G | SIGNAL DIODE | onsemi | BAS70 vs NSVR0170DT1G |
BAS70W | Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon | Nexperia | BAS70 vs BAS70W |