Part Details for BAS70 by Transys Electronics Limited
Overview of BAS70 by Transys Electronics Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAS70
BAS70 CAD Models
BAS70 Part Data Attributes
|
BAS70
Transys Electronics Limited
Buy Now
Datasheet
|
Compare Parts:
BAS70
Transys Electronics Limited
Rectifier Diode
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TRANSYS ELECTRONICS LTD | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 70 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS70
This table gives cross-reference parts and alternative options found for BAS70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934063238115 | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon | Nexperia | BAS70 vs 934063238115 |
BAS116WS | Rectifier Diode, 1 Element, 0.2A, Silicon, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | BAS70 vs BAS116WS |
MD485B | Rectifier Diode, 1 Element, 0.2A, Silicon | Microsemi Corporation | BAS70 vs MD485B |
52-0019 | Rectifier Diode, 1 Element, 0.2A, Silicon | Minireel Components | BAS70 vs 52-0019 |
MA291TX | Rectifier Diode, 1 Element, 0.2A, Silicon | Panasonic Electronic Components | BAS70 vs MA291TX |
934060004115 | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon | Nexperia | BAS70 vs 934060004115 |
BAS19TR | Rectifier Diode, 1 Element, 0.2A, Silicon | Allegro MicroSystems LLC | BAS70 vs BAS19TR |
SCS400S-C | Rectifier Diode, 1 Element, 0.2A, Silicon, HALOGEN AND LEAD FREE, EMD2, 2 PIN | Secos Corporation | BAS70 vs SCS400S-C |
MA115TX | Rectifier Diode, 1 Element, 0.2A, Silicon | Panasonic Electronic Components | BAS70 vs MA115TX |
MD482B | Rectifier Diode, 1 Element, 0.2A, Silicon | Microsemi Corporation | BAS70 vs MD482B |