Part Details for BAS70S by Promax-Johnton Electronic Corporation
Overview of BAS70S by Promax-Johnton Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAS70S
BAS70S CAD Models
BAS70S Part Data Attributes:
|
BAS70S
Promax-Johnton Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
BAS70S
Promax-Johnton Electronic Corporation
Rectifier Diode, Schottky, 2 Element, 0.2A, 70V V(RRM), Silicon, PLASTIC PACKAGE-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PROMAX-JOHNTON CORP | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | FAST SWITCHING | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS70S
This table gives cross-reference parts and alternative options found for BAS70S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS70S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS70S-AE3-R | Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | Unisonic Technologies Co Ltd | BAS70S vs BAS70S-AE3-R |
BAS70S_R1_10001 | Rectifier Diode, Schottky, 0.2A, 70V V(RRM) | PanJit Semiconductor | BAS70S vs BAS70S_R1_10001 |
BAS70S-R1-10001 | Rectifier Diode, Schottky, 0.2A, 70V V(RRM) | PanJit Semiconductor | BAS70S vs BAS70S-R1-10001 |
BAS70S_R2_00001 | Rectifier Diode, Schottky, 2 Element, 0.2A, 70V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAS70S vs BAS70S_R2_00001 |
BAS70S-AU_R2_000A1 | Rectifier Diode, Schottky, 2 Element, 0.2A, 70V V(RRM), Silicon, | PanJit Semiconductor | BAS70S vs BAS70S-AU_R2_000A1 |