Part Details for BAS70SV by Fairchild Semiconductor Corporation
Overview of BAS70SV by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS70SV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BAS70SV-ND
|
DigiKey | DIODE ARR SCHOT 70V 70MA SOT563F Min Qty: 3806 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
287202 In Stock |
|
$0.0800 | Buy Now |
|
Bristol Electronics | 2464 |
|
RFQ | ||
|
Quest Components | 0.07 A, 70 V, 2 ELEMENT, SILICON, SIGNAL DIODE | 1971 |
|
$0.1524 / $0.5080 | Buy Now |
|
Rochester Electronics | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 287202 |
|
$0.0677 / $0.0796 | Buy Now |
Part Details for BAS70SV
BAS70SV CAD Models
BAS70SV Part Data Attributes:
|
BAS70SV
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
BAS70SV
Fairchild Semiconductor Corporation
Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, GREEN, ULTRA SMALL, MO-293, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-563F | |
Package Description | GREEN, ULTRA SMALL, MO-293, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 6LD, MO293, 1.2MM WIDE, SOT563F, DUAL DAP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.41 V | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.07 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Current-Max | 2.5 µA | |
Reverse Recovery Time-Max | 0.008 µs | |
Reverse Test Voltage | 70 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |