Part Details for BAT1706WH6327XTSA1 by Infineon Technologies AG
Overview of BAT1706WH6327XTSA1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAT1706WH6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAT1706WH6327XTSA1CT-ND
|
DigiKey | DIODE SCHOTTKY 4V 150MW SOT323-3 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
448 In Stock |
|
$0.1766 / $0.3700 | Buy Now |
|
Rochester Electronics | BAT17 - RF Mixer and Detector Schottky Diode ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 10000 |
|
$0.0620 / $0.0729 | Buy Now |
|
Chip1Cloud | DIODE SCHOTTKY 4V 130MA SOT323 | 166300 |
|
RFQ | |
DISTI #
SP000743466
|
EBV Elektronik | Diode Schottky 4V 0.13A 3-Pin SOT-323 T/R (Alt: SP000743466) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BAT1706WH6327XTSA1
BAT1706WH6327XTSA1 CAD Models
BAT1706WH6327XTSA1 Part Data Attributes
|
BAT1706WH6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAT1706WH6327XTSA1
Infineon Technologies AG
Mixer Diode, Very High Frequency to Ultra High Frequency, Silicon, ROHS COMPLIANT PACKAGE-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Samacsys Manufacturer | Infineon | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Capacitance-Max | 0.75 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |