-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30 V, 300 mA CSP General Purpose Small Signal Schottky Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y0417
|
Newark | Schottky Diode, 30V, 0.3A, 0201, Diode Configuration:Single, Repetitive Peak Reverse Voltage:30V, Average Forward Current:300Ma, Forward Voltage Max:625Mv, Forward Surge Current:4A, Operating Temperature Max:85°C, No. Of Pins:2Pins Rohs Compliant: Yes |Stmicroelectronics BAT30F4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3510 |
|
$0.1120 / $0.3690 | Buy Now |
DISTI #
98AK5364
|
Newark | Schottky Diode, 0.31V, 0.3A, 0201 Rohs Compliant: Yes |Stmicroelectronics BAT30F4 Min Qty: 15000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0490 / $0.0740 | Buy Now |
DISTI #
497-15253-1-ND
|
DigiKey | DIODE SCHOTTKY 30V 300MA 0201 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
128122 In Stock |
|
$0.0396 / $0.3300 | Buy Now |
DISTI #
BAT30F4
|
Avnet Americas | Diode Schottky 30V 0.3A 2-Pin Case 0201 T/R - Rail/Tube (Alt: BAT30F4) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
BAT30F4
|
Avnet Americas | Diode Schottky 30V 0.3A 2-Pin Case 0201 T/R - Tape and Reel (Alt: BAT30F4) RoHS: Compliant Min Qty: 30000 Package Multiple: 15000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0389 | Buy Now |
DISTI #
31Y0417
|
Avnet Americas | Diode Schottky 30V 0.3A 2-Pin Case 0201 T/R - Product that comes on tape, but is not reeled (Alt: 31Y0417) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 3510 Partner Stock |
|
$0.1630 / $0.4450 | Buy Now |
DISTI #
511-BAT30F4
|
Mouser Electronics | Schottky Diodes & Rectifiers 30 V, 300 mA CSP General Purpose Small Signal Schottky Diode RoHS: Compliant | 54985 |
|
$0.0390 / $0.3300 | Buy Now |
DISTI #
V36:1790_06547826
|
Arrow Electronics | Diode Schottky 30V 0.3A 2-Pin Case 0201 T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 25 Weeks Date Code: 2247 | Americas - 285000 |
|
$0.0318 / $0.0336 | Buy Now |
DISTI #
V72:2272_17713959
|
Arrow Electronics | Diode Schottky 30V 0.3A 2-Pin Case 0201 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2241 Container: Cut Strips | Americas - 10300 |
|
$0.0478 / $0.3113 | Buy Now |
DISTI #
E02:0323_08513915
|
Arrow Electronics | Diode Schottky 30V 0.3A 2-Pin Case 0201 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2305 | Europe - 279 |
|
$0.0398 / $0.3040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAT30F4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BAT30F4
STMicroelectronics
30 V, 300 mA CSP General Purpose Small Signal Schottky Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.625 V | |
JESD-30 Code | R-XBCC-N2 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 6 µA | |
Reverse Test Voltage | 10 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |