Datasheets
BAT54-TP-HF by: Micro Commercial Components

Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon,

Part Details for BAT54-TP-HF by Micro Commercial Components

Overview of BAT54-TP-HF by Micro Commercial Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for BAT54-TP-HF

Part # Distributor Description Stock Price Buy
DISTI # 353-BAT54-TP-HF-ND
DigiKey Interface Lead time: 14 Weeks Container: Bulk Temporarily Out of Stock
Buy Now
DISTI # 833-BAT54-TP-HF
Mouser Electronics Schottky Diodes & Rectifiers 200mW SCHOTTKY BARRIER RoHS: Compliant 0
  • 1 $0.2600
  • 10 $0.1820
  • 100 $0.0890
  • 1,000 $0.0520
  • 3,000 $0.0440
  • 9,000 $0.0340
  • 24,000 $0.0330
  • 45,000 $0.0300
  • 99,000 $0.0260
$0.0260 / $0.2600 Order Now
DISTI # BAT54-TP-HF
TME Diode: Schottky switching, SMD, 30V, 200mA, 5ns, SOT23, reel,tape Min Qty: 25 3000
  • 25 $0.0462
  • 100 $0.0416
  • 500 $0.0367
  • 3,000 $0.0330
  • 12,000 $0.0308
$0.0308 / $0.0462 Buy Now

Part Details for BAT54-TP-HF

BAT54-TP-HF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BAT54-TP-HF Part Data Attributes

BAT54-TP-HF Micro Commercial Components
Buy Now Datasheet
Compare Parts:
BAT54-TP-HF Micro Commercial Components Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.70
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 0.6 A
Number of Elements 1
Number of Phases 1
Number of Terminals 3
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Current-Max 0.2 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.2 W
Rep Pk Reverse Voltage-Max 30 V
Reverse Recovery Time-Max 0.005 µs
Surface Mount YES
Technology SCHOTTKY
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 10

Alternate Parts for BAT54-TP-HF

This table gives cross-reference parts and alternative options found for BAT54-TP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54-TP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BAT54T Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 Micro Commercial Components BAT54-TP-HF vs BAT54T
BAT54 Rectifier Diode, Schottky, 1 Element, Silicon, TDK Micronas GmbH BAT54-TP-HF vs BAT54
BAT54 Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3 Diotec Semiconductor AG BAT54-TP-HF vs BAT54
BAT54T Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 Lite-On Semiconductor Corporation BAT54-TP-HF vs BAT54T
BAT54T,135 Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon Nexperia BAT54-TP-HF vs BAT54T,135
BAT54T/R 0.2A, 30V, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3 NXP Semiconductors BAT54-TP-HF vs BAT54T/R
UBAT54 Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, SOT-23, 3 PIN Diodes Incorporated BAT54-TP-HF vs UBAT54
BAT54TRL Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, SOT-23, 3 PIN YAGEO Corporation BAT54-TP-HF vs BAT54TRL
BAT54,235 BAT54 - Schottky barrier diode@en-us TO-236 3-Pin Nexperia BAT54-TP-HF vs BAT54,235
BAT54QC Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, MO-340CA Nexperia BAT54-TP-HF vs BAT54QC
Part Number Description Manufacturer Compare
BAT54FILM 40 V, 300 mA General purpose Signal Schottky Diode STMicroelectronics BAT54-TP-HF vs BAT54FILM
BAT54-06B5003 Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon, SOT-23, 3 PIN Infineon Technologies AG BAT54-TP-HF vs BAT54-06B5003
BAT54XY,115 BAT54XY - Schottky barrier quadruple diode@en-us TSSOP 6-Pin Nexperia BAT54-TP-HF vs BAT54XY,115
BAT54/T3 0.2A, 30V, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3 NXP Semiconductors BAT54-TP-HF vs BAT54/T3
BAT54VV Rectifier Diode Nexperia BAT54-TP-HF vs BAT54VV
BAT54212 0.2A, SILICON, SIGNAL DIODE NXP Semiconductors BAT54-TP-HF vs BAT54212
BAT54DCSM-QR-B Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon, MO-041BB, HERMETIC SEALED, CERAMIC, LCC2-6 TT Electronics Resistors BAT54-TP-HF vs BAT54DCSM-QR-B
BAT54 Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, Continental Device India Ltd BAT54-TP-HF vs BAT54
BAT54DCSM-QR-BG4 0.2A, 2 ELEMENT, SILICON, SIGNAL DIODE, MO-041BB, HERMETIC SEALED, CERAMIC, LCC2-6 TT Electronics Power and Hybrid / Semelab Limited BAT54-TP-HF vs BAT54DCSM-QR-BG4
BAT54DW Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 PanJit Semiconductor BAT54-TP-HF vs BAT54DW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BAT54-TP-HF by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BAT54-TP-HF by Micro Commercial Components

  • Please alert me when BAT54-TP-HF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BAT54-TP-HF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAT54-TP-HF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BAT54-TP-HF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAT54-TP-HF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAT54-TP-HF by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: