-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, TSLP-2-7, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-BAT5402LRHE6327XTSA1CT-ND
|
DigiKey | DIODE SCHOTT 30V 200MA TSLP-2-7 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9095 In Stock |
|
$0.0981 / $0.4600 | Buy Now |
|
Future Electronics | BAT5402LRH Series 30 V 200 mA Surface Mount Silicon Schottky Diode - TSLP-2-7 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.1040 | Buy Now |
|
Future Electronics | BAT5402LRH Series 30 V 200 mA Surface Mount Silicon Schottky Diode - TSLP-2-7 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.1040 | Buy Now |
|
Rochester Electronics | BAT54 - High Speed Switching, Clipping and Clamping RoHS: Compliant Status: Active Min Qty: 1 | 133283 |
|
$0.0963 / $0.1133 | Buy Now |
DISTI #
BAT5402LRHE6327XTSA1
|
Avnet Americas | Diode Schottky 30V 0.2A 2-Pin TSLP T/R - Tape and Reel (Alt: BAT5402LRHE6327XTSA1) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 13 Weeks, 0 Days Container: Reel | 15000 |
|
$0.1010 / $0.1243 | Buy Now |
|
Ameya Holding Limited | Min Qty: 50 | 14700 |
|
$0.2031 / $0.3089 | Buy Now |
|
Ameya Holding Limited | DIODE SCHOTTKY 30V 200MA TSLP-2 | 1548 |
|
RFQ | |
DISTI #
BAT5402LRHE6327XTSA1
|
Avnet Americas | Diode Schottky 30V 0.2A 2-Pin TSLP T/R - Tape and Reel (Alt: BAT5402LRHE6327XTSA1) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 13 Weeks, 0 Days Container: Reel | 15000 |
|
$0.1010 / $0.1243 | Buy Now |
|
CHIPMALL.COM LIMITED | Package/EnclosureSOD-882 | 3000 |
|
$0.1417 / $0.1948 | Buy Now |
DISTI #
SP000234099
|
EBV Elektronik | Diode Schottky 30V 0.2A 2-Pin TSLP T/R (Alt: SP000234099) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 2 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAT5402LRHE6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAT5402LRHE6327XTSA1
Infineon Technologies AG
Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, TSLP-2-7, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-XBCC-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | Infineon | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-XBCC-N2 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.23 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for BAT5402LRHE6327XTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT5402LRHE6327XTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-LBAT54XV2T1G | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-2 | LRC Leshan Radio Co Ltd | BAT5402LRHE6327XTSA1 vs S-LBAT54XV2T1G |
TSS54L-F0RWG | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, | Taiwan Semiconductor | BAT5402LRHE6327XTSA1 vs TSS54L-F0RWG |
MMBD330-T1 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | BAT5402LRHE6327XTSA1 vs MMBD330-T1 |
BAT54E6327HTSA1 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BAT5402LRHE6327XTSA1 vs BAT54E6327HTSA1 |
RB540VM-30TE-17 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, SC-90/A, 2 PIN | ROHM Semiconductor | BAT5402LRHE6327XTSA1 vs RB540VM-30TE-17 |
BAT43WRPG | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, | Taiwan Semiconductor | BAT5402LRHE6327XTSA1 vs BAT43WRPG |
BAT43W-TP-HF | Rectifier Diode, | Micro Commercial Components | BAT5402LRHE6327XTSA1 vs BAT43W-TP-HF |
RB521SM-30FH | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, EMD2, SC-79, 2 PIN | ROHM Semiconductor | BAT5402LRHE6327XTSA1 vs RB521SM-30FH |
RB520S30L-CC2-R | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, LEAD FREE, MINIATURE PACKAGE-2 | Unisonic Technologies Co Ltd | BAT5402LRHE6327XTSA1 vs RB520S30L-CC2-R |
BAT43W-H | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, HALOGEN FREE, ULTRA SMALL, PLASTIC PACKAGE-2 | Formosa Microsemi Co Ltd | BAT5402LRHE6327XTSA1 vs BAT43W-H |