-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAT54AHMFHT116CT-ND
|
DigiKey | DIODE ARR SCHOTT 30V 200MA SSD3 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
BAT54AHMFHT116
|
Avnet Americas | Diode Schottky 30V 200mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAT54AHMFHT116) Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0166 / $0.0190 | Buy Now |
DISTI #
27AC0756
|
Avnet Americas | Diode Schottky 30V 200mA 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 27AC0756) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.0450 / $0.1390 | Buy Now |
|
Future Electronics | Automotive Schottky Barrier Diode (AEC-Q101 Qualified) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0163 / $0.0186 | Buy Now |
DISTI #
BAT54AHMFHT116
|
TTI | Schottky Diodes & Rectifiers 30V Vr 0.2A Io SBD SOT-23 0.1A RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0185 / $0.0208 | Buy Now |
DISTI #
BAT54AHMFHT116
|
Avnet Americas | Diode Schottky 30V 200mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAT54AHMFHT116) Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0166 / $0.0190 | Buy Now |
DISTI #
27AC0756
|
Avnet Americas | Diode Schottky 30V 200mA 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 27AC0756) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.0450 / $0.1390 | Buy Now |
DISTI #
BAT54AHMFHT116
|
Avnet Americas | Diode Schottky 30V 200mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAT54AHMFHT116) Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0166 / $0.0190 | Buy Now |
DISTI #
27AC0756
|
Avnet Americas | Diode Schottky 30V 200mA 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 27AC0756) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.0450 / $0.1390 | Buy Now |
DISTI #
2772356
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.0213 / $0.1240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAT54AHMFHT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BAT54AHMFHT116
ROHM Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 28 Weeks, 4 Days | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 25 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for BAT54AHMFHT116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54AHMFHT116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBAT54AWPBFREE | Rectifier Diode, | Central Semiconductor Corp | BAT54AHMFHT116 vs CBAT54AWPBFREE |
BAT54AHE3-TP | Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon, SOT-23, 3 PIN | Micro Commercial Components | BAT54AHMFHT116 vs BAT54AHE3-TP |
BAT54AWG-AL3-R | Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon, HALOGEN FREE, PLASTIC PACKAGE-3 | Unisonic Technologies Co Ltd | BAT54AHMFHT116 vs BAT54AWG-AL3-R |
CBAT54ATRPBFREE | Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon, SOT-23, 3 PIN | Central Semiconductor Corp | BAT54AHMFHT116 vs CBAT54ATRPBFREE |
BAT54A | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | BAT54AHMFHT116 vs BAT54A |
BAT54AWS | Rectifier Diode, | Taitron Components Inc | BAT54AHMFHT116 vs BAT54AWS |
GSBAT54KAW | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | BAT54AHMFHT116 vs GSBAT54KAW |
BAT54AW | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | BAT54AHMFHT116 vs BAT54AW |
BAT54A | Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon, SOT-23, 3 PIN | DC Components Co Ltd | BAT54AHMFHT116 vs BAT54A |
BAT54A-AQ | SIGNAL DIODE, | Diotec Semiconductor AG | BAT54AHMFHT116 vs BAT54A-AQ |