Part Details for BAT54CWT-TPSIC by Micro Commercial Components
Overview of BAT54CWT-TPSIC by Micro Commercial Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for BAT54CWT-TPSIC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-BAT54CWT-TPSIC-ND
|
DigiKey | DIODE ARR SCHOT 30V 200MA SOT323 Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
833-BAT54CWT-TPSIC
|
Mouser Electronics | Schottky Diodes & Rectifiers 200mW SCHOTTKY BARRIER | 0 |
|
$0.0170 / $0.1900 | Order Now |
Part Details for BAT54CWT-TPSIC
BAT54CWT-TPSIC CAD Models
BAT54CWT-TPSIC Part Data Attributes:
|
BAT54CWT-TPSIC
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BAT54CWT-TPSIC
Micro Commercial Components
Rectifier Diode, 30V V(RRM),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | unknown | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.005 µs |