Part Details for BAT54FSTR by onsemi
Overview of BAT54FSTR by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAT54FSTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK8989
|
Newark | Rectifier Diode, Schottky, 0.2A, 30V |Onsemi BAT54FSTR Min Qty: 10690 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0310 / $0.0380 | Buy Now |
DISTI #
2156-BAT54FSTR-488-ND
|
DigiKey | RECTIFIER DIODE, SCHOTTKY, 0.2A, Min Qty: 8876 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
33000 In Stock |
|
$0.0300 | Buy Now |
|
Rochester Electronics | BAT54 - Rectifier Diode, Schottky, 0.2A, 30V ' RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 33000 |
|
$0.0290 / $0.0341 | Buy Now |