-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 mA, 30 V, Schottky Diode, SOD-323 2 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAT54HT1GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 30V 200MA SOD323 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
164552 In Stock |
|
$0.0200 / $0.2000 | Buy Now |
DISTI #
BAT54HT1G
|
Avnet Americas | Small Signal Schottky Diode, Single, 30 V, 200 mA, 800 mV, 600 mA, 150 °C, SOD-323, 2 Pins - Tape and Reel (Alt: BAT54HT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 167400 |
|
$0.0189 / $0.0211 | Buy Now |
DISTI #
BAT54HT1G
|
Avnet Americas | Small Signal Schottky Diode, Single, 30 V, 200 mA, 800 mV, 600 mA, 150 °C, SOD-323, 2 Pins - Tape and Reel (Alt: BAT54HT1G) RoHS: Compliant Min Qty: 26316 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1492400 Partner Stock |
|
$0.0236 / $0.0281 | Buy Now |
DISTI #
BAT54HT1G
|
Avnet Americas | Small Signal Schottky Diode, Single, 30 V, 200 mA, 800 mV, 600 mA, 150 °C, SOD-323, 2 Pins - Tape and Reel (Alt: BAT54HT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.0189 / $0.0211 | Buy Now |
DISTI #
BAT54HT1G
|
Avnet Americas | Small Signal Schottky Diode, Single, 30 V, 200 mA, 800 mV, 600 mA, 150 °C, SOD-323, 2 Pins - Cut TR (SOS) (Alt: BAT54HT1G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Cut Tape | 0 |
|
$0.0211 | Buy Now |
DISTI #
83H6419
|
Avnet Americas | Small Signal Schottky Diode, Single, 30 V, 200 mA, 800 mV, 600 mA, 150 °C, SOD-323, 2 Pins - Product that comes on tape, but is not reeled (Alt: 83H6419) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 1 Days Container: Ammo Pack | 91989 Partner Stock |
|
$0.0580 / $0.2000 | Buy Now |
DISTI #
863-BAT54HT1G
|
Mouser Electronics | Schottky Diodes & Rectifiers 30 V Schottky Diode RoHS: Compliant | 246455 |
|
$0.0220 / $0.1900 | Buy Now |
|
Future Electronics | BAT54HT1 Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3249000Reel |
|
$0.0178 / $0.0203 | Buy Now |
|
Future Electronics | BAT54HT1 Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.0178 / $0.0203 | Buy Now |
|
Bristol Electronics | 7870 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAT54HT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BAT54HT1G
onsemi
200 mA, 30 V, Schottky Diode, SOD-323 2 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-323 2 LEAD | |
Package Description | MINIATURE, CASE 477-02, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 477-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 49 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | EXTREMELY FAST SWITCHING SPEED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAT54HT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54HT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54HT1G | Rectifier Diode, 1 Element, 0.2A, 30V V(RRM), Silicon, SC-76, 2 PIN | Fairchild Semiconductor Corporation | BAT54HT1G vs BAT54HT1G |
BAT54H,115 | BAT54H - Schottky barrier single diode in small SOD123F package@en-us SOD-123 2-Pin | Nexperia | BAT54HT1G vs BAT54H,115 |
BAT54H,115 | BAT54H - Schottky barrier single diode in small SOD123F package SOD-123 2-Pin | NXP Semiconductors | BAT54HT1G vs BAT54H,115 |
BAT54H-G | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Sensitron Semiconductors | BAT54HT1G vs BAT54H-G |
BAT54H | 0.2A, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-2 | NXP Semiconductors | BAT54HT1G vs BAT54H |