-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 mA, 30 V, Schottky Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAT54LT1GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 30V 200MA SOT23-3 Min Qty: 1 Lead time: 34 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
216295 In Stock |
|
$0.0124 / $0.1300 | Buy Now |
DISTI #
BAT54LT1G
|
Avnet Americas | Diode Schottky 30V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAT54LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$0.0123 / $0.0138 | Buy Now |
DISTI #
BAT54LT1G
|
Avnet Americas | Diode Schottky 30V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAT54LT1G) RoHS: Compliant Min Qty: 3125 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 30000 Partner Stock |
|
$0.1984 / $0.2368 | Buy Now |
DISTI #
BAT54LT1G
|
Avnet Americas | Diode Schottky 30V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAT54LT1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$0.0123 / $0.0138 | Buy Now |
DISTI #
88H4553
|
Avnet Americas | Diode Schottky 30V 0.2A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 88H4553) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 4 Days Container: Ammo Pack | 16366 Partner Stock |
|
$0.0500 / $0.1360 | Buy Now |
DISTI #
863-BAT54LT1G
|
Mouser Electronics | Schottky Diodes & Rectifiers 30V 200mW Single RoHS: Compliant | 7391 |
|
$0.0140 / $0.1300 | Buy Now |
|
Future Electronics | BAT54LT1G Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 522000Reel |
|
$0.0121 / $0.0140 | Buy Now |
|
Future Electronics | BAT54LT1G Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0121 / $0.0140 | Buy Now |
|
Onlinecomponents.com | Diode Schottky 30V 0.2A Automotive 3-Pin SOT-23 T/R RoHS: Compliant |
1499 In Stock |
|
$0.0178 / $0.4100 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAT54LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BAT54LT1G
onsemi
200 mA, 30 V, Schottky Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | EXTREMELY FAST SWITCHING SPEED | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 25 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAT54LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54-7-F | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BAT54LT1G vs BAT54-7-F |
BAT54-7 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | BAT54LT1G vs BAT54-7 |
BAT54TC | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon | Zetex / Diodes Inc | BAT54LT1G vs BAT54TC |
BAT54-13 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | BAT54LT1G vs BAT54-13 |
BAT54Q-7-F | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BAT54LT1G vs BAT54Q-7-F |
BAT54TA | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, | Diodes Incorporated | BAT54LT1G vs BAT54TA |
BAT54-13-F | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BAT54LT1G vs BAT54-13-F |
BAT54LT1 | 200 mA, 30 V, Schottky Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | BAT54LT1G vs BAT54LT1 |