Part Details for BAT54WS-7-F (ALTERNATE: 7384844P) by Diodes Incorporated
Overview of BAT54WS-7-F (ALTERNATE: 7384844P) by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAT54WS-7-F (ALTERNATE: 7384844P)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70437636
|
RS | Schottky Diode 200mA 30V 0.5Vf SOD323 | Diodes Inc BAT54WS-7-F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1556 |
|
$0.0710 / $0.1010 | Buy Now |