-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 2 Element, 0.12A, Silicon, SOT-23, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BAT64-04B5000-ND
|
DigiKey | DIODE ARR SCHOTT 40V 120MA SOT23 Min Qty: 10377 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
97521 In Stock |
|
$0.0300 | Buy Now |
|
Rochester Electronics | BAT64 - High Speed Switching, Clipping and Clamping ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 97521 |
|
$0.0248 / $0.0292 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAT64-04B5000
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAT64-04B5000
Infineon Technologies AG
Rectifier Diode, Schottky, 2 Element, 0.12A, Silicon, SOT-23, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOT-23 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Output Current-Max | 0.12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |