Part Details for BAT64-06B5000 by Infineon Technologies AG
Overview of BAT64-06B5000 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Telecommunications
Price & Stock for BAT64-06B5000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BAT64-06B5000-ND
|
DigiKey | DIODE ARR SCHOTT 40V 120MA SOT23 Min Qty: 10377 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
180000 In Stock |
|
$0.0300 | Buy Now |
|
Rochester Electronics | BAT64 - High Speed Switching, Clipping and Clamping ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 180000 |
|
$0.0248 / $0.0292 | Buy Now |
Part Details for BAT64-06B5000
BAT64-06B5000 CAD Models
BAT64-06B5000 Part Data Attributes:
|
BAT64-06B5000
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAT64-06B5000
Infineon Technologies AG
Rectifier Diode, Schottky, 2 Element, 0.12A, Silicon, SOT-23, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOT-23 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Output Current-Max | 0.12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |