Part Details for BAT6405WH6327XTSA1 by Infineon Technologies AG
Overview of BAT6405WH6327XTSA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAT6405WH6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC8004
|
Newark | Small Signal Schottky Diode, 40V, 0.25A, Diode Configuration:Dual Common Cathode, Repetitive Peak Reverse Voltage:40V, Average Forward Current:250Ma, Forward Voltage Max:750Mv, Forward Surge Current:800Ma, Diode Case Style:Sot-323 Rohs Compliant: Yes |Infineon BAT6405WH6327XTSA1 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
BAT6405WH6327XTSA1CT-ND
|
DigiKey | DIODE ARR SCHOT 40V 250MA SOT323 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
28052 In Stock |
|
$0.0737 / $0.4600 | Buy Now |
DISTI #
BAT6405WH6327XTSA1
|
Avnet Americas | Diode Schottky 40V 0.25A 3-Pin SOT-323 T/R - Tape and Reel (Alt: BAT6405WH6327XTSA1) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0504 / $0.0576 | Buy Now |
DISTI #
726-BAT6405WH6327XTS
|
Mouser Electronics | Schottky Diodes & Rectifiers AF SCHOTTKY DIODE RoHS: Compliant | 11390 |
|
$0.0700 / $0.4600 | Buy Now |
|
Future Electronics | BAT64 Series 40 V 800 mA Surface Mount Silicon Schottky Diode - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 27000Reel |
|
$0.0716 / $0.0804 | Buy Now |
|
Future Electronics | BAT64 Series 40 V 800 mA Surface Mount Silicon Schottky Diode - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0716 / $0.0804 | Buy Now |
DISTI #
BAT6405WH6327XTSA1
|
Avnet Americas | Diode Schottky 40V 0.25A 3-Pin SOT-323 T/R - Tape and Reel (Alt: BAT6405WH6327XTSA1) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0504 / $0.0576 | Buy Now |
DISTI #
BAT6405WH6327XTSA1
|
TME | Diode: Schottky rectifying, SMD, 40V, 0.25A, SOT323, 250mW Min Qty: 10 | 3000 |
|
$0.0680 / $0.1020 | Buy Now |
|
Ameya Holding Limited | Diode: Schottky rectifying, SMD, 40V, 0.25A, SOT323, 250mW | 6812 |
|
RFQ | |
DISTI #
BAT6405WH6327XTSA1
|
Avnet Americas | Diode Schottky 40V 0.25A 3-Pin SOT-323 T/R - Tape and Reel (Alt: BAT6405WH6327XTSA1) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0504 / $0.0576 | Buy Now |
Part Details for BAT6405WH6327XTSA1
BAT6405WH6327XTSA1 CAD Models
BAT6405WH6327XTSA1 Part Data Attributes
|
BAT6405WH6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAT6405WH6327XTSA1
Infineon Technologies AG
Rectifier Diode, Schottky, 2 Element, 0.25A, 40V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAT6405WH6327XTSA1
This table gives cross-reference parts and alternative options found for BAT6405WH6327XTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT6405WH6327XTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT6405WE6327HTSA1 | Rectifier Diode, Schottky, 2 Element, 0.25A, 40V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BAT6405WH6327XTSA1 vs BAT6405WE6327HTSA1 |
BAT64C-7-F | Rectifier Diode, | Diodes Incorporated | BAT6405WH6327XTSA1 vs BAT64C-7-F |
BAT6405WE6327XT | Rectifier Diode, Schottky, 2 Element, 0.25A, 40V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BAT6405WH6327XTSA1 vs BAT6405WE6327XT |
BAT64C-13-F | Rectifier Diode, | Diodes Incorporated | BAT6405WH6327XTSA1 vs BAT64C-13-F |
BAT64CW-13-F | Rectifier Diode, | Diodes Incorporated | BAT6405WH6327XTSA1 vs BAT64CW-13-F |
BAT6405E6327HTSA1 | Rectifier Diode, Schottky, 2 Element, 0.25A, 40V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BAT6405WH6327XTSA1 vs BAT6405E6327HTSA1 |