Part Details for BAT720,215 by NXP Semiconductors
Overview of BAT720,215 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAT720,215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 0.5A, 40V V(RRM), SILICON, TO-236AB | 2400 |
|
$0.2975 / $0.8500 | Buy Now |
Part Details for BAT720,215
BAT720,215 CAD Models
BAT720,215 Part Data Attributes
|
BAT720,215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAT720,215
NXP Semiconductors
BAT720 - Schottky barrier diode TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Package Description | PLASTIC, SMD PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAT720,215
This table gives cross-reference parts and alternative options found for BAT720,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT720,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934051280215 | DIODE 0.5 A, SILICON, SIGNAL DIODE, PLASTIC, SST3, SMD, 3 PIN, Signal Diode | NXP Semiconductors | BAT720,215 vs 934051280215 |
BAT720 | Rectifier Diode | Nexperia | BAT720,215 vs BAT720 |
BAT720,235 | BAT720 - Schottky barrier diode TO-236 3-Pin | NXP Semiconductors | BAT720,215 vs BAT720,235 |
BAT720 | DIODE 0.5 A, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3, Signal Diode | NXP Semiconductors | BAT720,215 vs BAT720 |
934051280215 | Rectifier Diode, Schottky, 1 Element, 0.5A, Silicon | Nexperia | BAT720,215 vs 934051280215 |
BAT720,215 | BAT720 - Schottky barrier diode@en-us TO-236 3-Pin | Nexperia | BAT720,215 vs BAT720,215 |
BAT720,235 | BAT720 - Schottky barrier diode@en-us TO-236 3-Pin | Nexperia | BAT720,215 vs BAT720,235 |
BAT720-TP | Rectifier Diode, Schottky, 1 Element, 0.5A, Silicon, ROHS COMPLIANT, ULTRA SMALL PACKAGE-3 | Micro Commercial Components | BAT720,215 vs BAT720-TP |