Part Details for BAT720/DG/B2,215 by NXP Semiconductors
Overview of BAT720/DG/B2,215 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAT720/DG/B2,215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BAT720/DG/B2215-ND
|
DigiKey | RECTIFIER DIODE, SCHOTTKY Min Qty: 4438 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
174000 In Stock |
|
$0.0700 | Buy Now |
|
Rochester Electronics | BAT720 - Rectifier Diode, Schottky, 0.5A, TO-236AB ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 174000 |
|
$0.0581 / $0.0683 | Buy Now |
Part Details for BAT720/DG/B2,215
BAT720/DG/B2,215 CAD Models
BAT720/DG/B2,215 Part Data Attributes:
|
BAT720/DG/B2,215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAT720/DG/B2,215
NXP Semiconductors
Schottky barrier diode, SOT23 Package, Standard Marking, Reel Pack, SMD, Low Profile, 7" Reel
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.5 A | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |