-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAT720 - Schottky barrier diode@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6124
|
Newark | Schottky Diode Rohs Compliant: Yes |Nexperia BAT720,235 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0690 / $0.1050 | Buy Now |
DISTI #
1727-BAT720,235CT-ND
|
DigiKey | DIODE SCHOTTKY 40V 500MA TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9960 In Stock |
|
$0.0626 / $0.4500 | Buy Now |
DISTI #
BAT720,235
|
Avnet Americas | Diode Schottky 40V 0.5A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BAT720,235) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0546 / $0.0651 | Buy Now |
DISTI #
771-BAT720,235
|
Mouser Electronics | Schottky Diodes & Rectifiers BAT720/SOT23/TO-236AB RoHS: Compliant | 7316 |
|
$0.0600 / $0.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks | 0 |
|
$0.0612 | Buy Now |
|
Rochester Electronics | BAT720 - Rectifier Diode, Schottky, 0.5A, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 50000 |
|
$0.0541 / $0.0636 | Buy Now |
DISTI #
BAT720,235
|
Avnet Silica | Diode Schottky 40V 0.5A 3-Pin TO-236AB T/R (Alt: BAT720,235) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BAT720,235
|
EBV Elektronik | Diode Schottky 40V 0.5A 3-Pin TO-236AB T/R (Alt: BAT720,235) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAT720,235
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAT720,235
Nexperia
BAT720 - Schottky barrier diode@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 1998-01-21 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAT720,235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT720,235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934051280215 | DIODE 0.5 A, SILICON, SIGNAL DIODE, PLASTIC, SST3, SMD, 3 PIN, Signal Diode | NXP Semiconductors | BAT720,235 vs 934051280215 |
BAT720 | Rectifier Diode | Nexperia | BAT720,235 vs BAT720 |
BAT720,235 | BAT720 - Schottky barrier diode TO-236 3-Pin | NXP Semiconductors | BAT720,235 vs BAT720,235 |
BAT720 | DIODE 0.5 A, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3, Signal Diode | NXP Semiconductors | BAT720,235 vs BAT720 |
934051280215 | Rectifier Diode, Schottky, 1 Element, 0.5A, Silicon | Nexperia | BAT720,235 vs 934051280215 |
BAT720,215 | BAT720 - Schottky barrier diode TO-236 3-Pin | NXP Semiconductors | BAT720,235 vs BAT720,215 |
BAT720,215 | BAT720 - Schottky barrier diode@en-us TO-236 3-Pin | Nexperia | BAT720,235 vs BAT720,215 |
BAT720-TP | Rectifier Diode, Schottky, 1 Element, 0.5A, Silicon, ROHS COMPLIANT, ULTRA SMALL PACKAGE-3 | Micro Commercial Components | BAT720,235 vs BAT720-TP |