Part Details for BAT720 by NXP Semiconductors
Overview of BAT720 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAT720
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1850 |
|
RFQ | ||
|
Bristol Electronics | 2739 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 ELEMENT, 0.5A, 40V V(RRM) | 2160 |
|
$0.1760 / $0.8800 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 ELEMENT, 0.5A, 40V V(RRM) | 2191 |
|
$0.4375 / $1.2500 | Buy Now |
Part Details for BAT720
BAT720 CAD Models
BAT720 Part Data Attributes
|
BAT720
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAT720
NXP Semiconductors
DIODE 0.5 A, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3, Signal Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAT720
This table gives cross-reference parts and alternative options found for BAT720. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT720, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934051280215 | DIODE 0.5 A, SILICON, SIGNAL DIODE, PLASTIC, SST3, SMD, 3 PIN, Signal Diode | NXP Semiconductors | BAT720 vs 934051280215 |
BAT720 | Rectifier Diode | Nexperia | BAT720 vs BAT720 |
BAT720,235 | BAT720 - Schottky barrier diode TO-236 3-Pin | NXP Semiconductors | BAT720 vs BAT720,235 |
934051280215 | Rectifier Diode, Schottky, 1 Element, 0.5A, Silicon | Nexperia | BAT720 vs 934051280215 |
BAT720,215 | BAT720 - Schottky barrier diode TO-236 3-Pin | NXP Semiconductors | BAT720 vs BAT720,215 |
BAT720,215 | BAT720 - Schottky barrier diode@en-us TO-236 3-Pin | Nexperia | BAT720 vs BAT720,215 |
BAT720,235 | BAT720 - Schottky barrier diode@en-us TO-236 3-Pin | Nexperia | BAT720 vs BAT720,235 |
BAT720-TP | Rectifier Diode, Schottky, 1 Element, 0.5A, Silicon, ROHS COMPLIANT, ULTRA SMALL PACKAGE-3 | Micro Commercial Components | BAT720 vs BAT720-TP |