Part Details for BAT720 by Yangzhou Yangjie Electronics Co Ltd
Overview of BAT720 by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAT720
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | DIODE SCHOTTKY 40V 500MA SOT23 / Diode 40 V 500mA Surface Mount SOT-23 | 165598 |
|
$0.0570 / $0.0710 | Buy Now |