-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAT721 - 40 V, 200 mA Schottky barrier dual diode@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N8488
|
Newark | Schottky Rectifier Cmn Anode 0.2A Sot-23, Diode Configuration:Dual Common Anode, Repetitive Peak Reverse Voltage:40V, Average Forward Current:200Ma, Forward Voltage Max:550Mv, Forward Surge Current:1A, Operating Temperature Max:150°Crohs Compliant: Yes |Nexperia BAT721A,215 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4101 |
|
$0.1300 / $0.3590 | Buy Now |
DISTI #
93X6621
|
Newark | Small Signal Schottky Diode, Dual Common Anode, 40 V, 200 Ma, 550 Mv, 1 A, 150 C Rohs Compliant: Yes |Nexperia BAT721A,215 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0870 / $0.1070 | Buy Now |
DISTI #
27AC0762
|
Newark | Bat721A/Sot23/To-236Ab Rohs Compliant: Yes |Nexperia BAT721A,215 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1030 | Buy Now |
DISTI #
1727-3572-1-ND
|
DigiKey | DIODE ARR SCHOTT 40V TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9159 In Stock |
|
$0.0576 / $0.4800 | Buy Now |
DISTI #
BAT721A,215
|
Avnet Americas | Diode Schottky 40V 0.2A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BAT721A,215) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0465 / $0.0555 | Buy Now |
DISTI #
771-BAT721A-T/R
|
Mouser Electronics | Schottky Diodes & Rectifiers BAT721A/SOT23/TO-236AB RoHS: Compliant | 7116 |
|
$0.0500 / $0.4100 | Buy Now |
DISTI #
P40:2555_13904470
|
Arrow Electronics | Diode Schottky 0.2A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 | Europe - 27000 |
|
$0.0653 | Buy Now |
DISTI #
V72:2272_06513031
|
Arrow Electronics | Diode Schottky 0.2A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 244 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1930 Container: Cut Strips | Americas - 14179 |
|
$0.4056 / $0.4100 | Buy Now |
DISTI #
V79:2366_28865924
|
Arrow Electronics | Diode Schottky 0.2A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1976 Package Multiple: 1 Date Code: 2308 | Americas - 8990 |
|
$0.0506 | Buy Now |
DISTI #
A03:0893_00016588
|
Arrow Electronics | Diode Schottky 0.2A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2324 | Asia - 3000 |
|
$0.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAT721A,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAT721A,215
Nexperia
BAT721 - 40 V, 200 mA Schottky barrier dual diode@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 1999-05-06 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | ULTRA HIGH SPEED SWITCHING | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAT721A,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT721A,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT721AT/R | DIODE 0.2 A, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3, Signal Diode | NXP Semiconductors | BAT721A,215 vs BAT721AT/R |
BAT721A | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon | Nexperia | BAT721A,215 vs BAT721A |