-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAT760 - Medium power Schottky barrier single diode@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-4825-1-ND
|
DigiKey | DIODE SCHOTTKY 20V 1A SOD323 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
97262 In Stock |
|
$0.0652 / $0.4200 | Buy Now |
DISTI #
BAT760,115
|
Avnet Americas | Diode Schottky 20V 1A 2-Pin SOD-323 T/R - Tape and Reel (Alt: BAT760,115) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 9000 |
|
$0.0257 / $0.0276 | Buy Now |
DISTI #
771-BAT760-T/R
|
Mouser Electronics | Schottky Diodes & Rectifiers BAT760/SOD323/SOD2 RoHS: Compliant | 40691 |
|
$0.0540 / $0.4200 | Buy Now |
|
Future Electronics | BAT760 Series 20 V 1 A Medium Power Schottky Barrier Single Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 165000Reel |
|
$0.0451 / $0.0507 | Buy Now |
|
Future Electronics | BAT760 Series 20 V 1 A Medium Power Schottky Barrier Single Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0451 / $0.0509 | Buy Now |
|
Future Electronics | BAT760 Series 20 V 1 A Medium Power Schottky Barrier Single Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0451 / $0.0509 | Buy Now |
|
Bristol Electronics | Min Qty: 17 | 422 |
|
$0.0900 / $0.3000 | Buy Now |
|
Rochester Electronics | BAT760 - Rectifier Diode, Schottky, 1A, SC-76, 2 PIN RoHS: Compliant Status: Active Min Qty: 1 | 114000 |
|
$0.0285 / $0.0335 | Buy Now |
DISTI #
BAT760,115
|
Avnet Americas | Diode Schottky 20V 1A 2-Pin SOD-323 T/R - Tape and Reel (Alt: BAT760,115) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 9000 |
|
$0.0257 / $0.0276 | Buy Now |
DISTI #
BAT760.115
|
TME | Diode: Schottky rectifying, SMD, 20V, 1A, SOD323, reel,tape Min Qty: 5 | 964 |
|
$0.0577 / $0.1536 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAT760,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAT760,115
Nexperia
BAT760 - Medium power Schottky barrier single diode@en-us SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Package Description | SC-76, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAT760,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT760,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934055715115 | 1A, 20V, SILICON, SIGNAL DIODE, PLASTIC, SMD, UMD2, URP, SC-76, 2 PIN | NXP Semiconductors | BAT760,115 vs 934055715115 |
BAT760Z | BAT760 - Medium power Schottky barrier single diode@en-us SOD 2-Pin | Nexperia | BAT760,115 vs BAT760Z |
934055715115 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon | Nexperia | BAT760,115 vs 934055715115 |
BAT760T/R | 1A, SILICON, SIGNAL DIODE, PLASTIC, SC-76, 2 PIN | NXP Semiconductors | BAT760,115 vs BAT760T/R |
BAT760 | 1A, SILICON, SIGNAL DIODE, PLASTIC, SC-76, 2 PIN | NXP Semiconductors | BAT760,115 vs BAT760 |
934055715135 | Rectifier Diode, Schottky, 1 Element, 1A, Silicon | Nexperia | BAT760,115 vs 934055715135 |
BAT760T/R | Rectifier Diode | Nexperia | BAT760,115 vs BAT760T/R |
934055715145 | Rectifier Diode, Schottky, 1 Element, 1A, Silicon | Nexperia | BAT760,115 vs 934055715145 |
BAT760,115 | BAT760 - Medium power Schottky barrier single diode SOD 2-Pin | NXP Semiconductors | BAT760,115 vs BAT760,115 |