Part Details for BAT760 by NXP Semiconductors
Overview of BAT760 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for BAT760
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 A, SILICON, SIGNAL DIODE | 8559 |
|
$0.0624 / $0.1920 | Buy Now |
|
Quest Components | 1 A, SILICON, SIGNAL DIODE | 3502 |
|
$0.0960 / $0.4800 | Buy Now |
|
ComSIT USA | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM) RoHS: Compliant | Europe - 2200 |
|
RFQ | |
|
Win Source Electronics | Rectifier Diode Schottky 1A Automotive 2-Pin SOD-323 / Schottky barrier diode | 108000 |
|
$0.0390 / $0.0490 | Buy Now |
Part Details for BAT760
BAT760 CAD Models
BAT760 Part Data Attributes
|
BAT760
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAT760
NXP Semiconductors
1A, SILICON, SIGNAL DIODE, PLASTIC, SC-76, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-76 | |
Package Description | PLASTIC, SC-76, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | NXP | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.27 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAT760
This table gives cross-reference parts and alternative options found for BAT760. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT760, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT760,115 | BAT760 - Medium power Schottky barrier single diode@en-us SOD 2-Pin | Nexperia | BAT760 vs BAT760,115 |
934055715115 | 1A, 20V, SILICON, SIGNAL DIODE, PLASTIC, SMD, UMD2, URP, SC-76, 2 PIN | NXP Semiconductors | BAT760 vs 934055715115 |
BAT760Z | BAT760 - Medium power Schottky barrier single diode@en-us SOD 2-Pin | Nexperia | BAT760 vs BAT760Z |
934055715115 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon | Nexperia | BAT760 vs 934055715115 |
BAT760T/R | 1A, SILICON, SIGNAL DIODE, PLASTIC, SC-76, 2 PIN | NXP Semiconductors | BAT760 vs BAT760T/R |
934055715135 | Rectifier Diode, Schottky, 1 Element, 1A, Silicon | Nexperia | BAT760 vs 934055715135 |
BAT760T/R | Rectifier Diode | Nexperia | BAT760 vs BAT760T/R |
934055715145 | Rectifier Diode, Schottky, 1 Element, 1A, Silicon | Nexperia | BAT760 vs 934055715145 |
BAT760,115 | BAT760 - Medium power Schottky barrier single diode SOD 2-Pin | NXP Semiconductors | BAT760 vs BAT760,115 |