-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAT760 - Medium power Schottky barrier single diode@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6127
|
Newark | Schottky Diode Rohs Compliant: Yes |Nexperia BAT760F Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0780 | Buy Now |
DISTI #
1727-BAT760FCT-ND
|
DigiKey | DIODE SCHOTTKY 20V 1A SOD323 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6329 In Stock |
|
$0.0336 / $0.3800 | Buy Now |
DISTI #
BAT760F
|
Avnet Americas | BAT760/SOD2/REEL 13" Q1/T1 ST - Tape and Reel (Alt: BAT760F) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0289 / $0.0345 | Buy Now |
DISTI #
771-BAT760F
|
Mouser Electronics | Schottky Diodes & Rectifiers BAT760/SOD323/SOD2 RoHS: Compliant | 9910 |
|
$0.0330 / $0.3700 | Buy Now |
|
Future Electronics | Schottky DIodes Rectifiers BAT760/SOD323/SOD2 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks | 0 |
|
$0.0324 | Buy Now |
|
Rochester Electronics | BAT760 - Medium power Schottky barrier single diode RoHS: Compliant Status: Active Min Qty: 1 | 11770 |
|
$0.0285 / $0.0335 | Buy Now |
DISTI #
BAT760F
|
TTI | Schottky Diodes & Rectifiers BAT760/SOD323/SOD2 RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0330 / $0.0430 | Buy Now |
DISTI #
BAT760F
|
Avnet Silica | BAT760/SOD2/REEL 13 Q1/T1 ST" (Alt: BAT760F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BAT760F
|
EBV Elektronik | BAT760/SOD2/REEL 13 Q1/T1 ST" (Alt: BAT760F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 20000 |
|
$0.0389 / $0.0417 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAT760F
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAT760F
Nexperia
BAT760 - Medium power Schottky barrier single diode@en-us SOD 2-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD323 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAT760F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT760F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934055715145 | Rectifier Diode, Schottky, 1 Element, 1A, Silicon | Nexperia | BAT760F vs 934055715145 |
934055715115 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon | Nexperia | BAT760F vs 934055715115 |
BAT760Z | BAT760 - Medium power Schottky barrier single diode@en-us SOD 2-Pin | Nexperia | BAT760F vs BAT760Z |