-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAT854W - 40 V, 200 mA Schottky barrier diode@en-us SC-70 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R2960
|
Newark | Small Signal Schottky Diode,single,40 V,100 Ma,550 Mv,600 Ma,150 C Rohs Compliant: Yes |Nexperia BAT854W,115 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2029 |
|
$0.0670 / $0.3430 | Buy Now |
DISTI #
93X3849
|
Newark | Small Signal Schottky Diode, Single, 40 V, 100 Ma, 550 Mv, 600 Ma, 150 C Rohs Compliant: Yes |Nexperia BAT854W,115 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0430 / $0.0550 | Buy Now |
DISTI #
1727-6178-1-ND
|
DigiKey | DIODE SCHOTTKY 40V 200MA SOT323 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
79546 In Stock |
|
$0.0326 / $0.3300 | Buy Now |
DISTI #
BAT854W,115
|
Avnet Americas | Diode Schottky 40V 0.2A 3-Pin SC-70 T/R - Tape and Reel (Alt: BAT854W,115) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0307 / $0.0367 | Buy Now |
DISTI #
771-BAT854W-T/R
|
Mouser Electronics | Schottky Diodes & Rectifiers BAT854W/SOT323/SC-70 RoHS: Compliant | 12613 |
|
$0.0320 / $0.3300 | Buy Now |
DISTI #
V36:1790_06513073
|
Arrow Electronics | Diode Schottky 0.2A 3-Pin SC-70 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2332 | Americas - 21000 |
|
$0.0296 / $0.0401 | Buy Now |
DISTI #
V79:2366_25494049
|
Arrow Electronics | Diode Schottky 0.2A 3-Pin SC-70 T/R Min Qty: 1 Package Multiple: 1 Date Code: 1846 | Americas - 110 |
|
$0.0259 / $0.0644 | Buy Now |
|
Future Electronics | BAT854 Series 40 V 100 mA Schottky Barrier (Double) Diode - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel | 42000Reel |
|
$0.0311 / $0.0324 | Buy Now |
|
Future Electronics | BAT854 Series 40 V 100 mA Schottky Barrier (Double) Diode - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0311 / $0.0351 | Buy Now |
DISTI #
71237404
|
Verical | Diode Schottky 0.2A 3-Pin SC-70 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2332 | Americas - 21000 |
|
$0.0296 / $0.0401 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAT854W,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAT854W,115
Nexperia
BAT854W - 40 V, 200 mA Schottky barrier diode@en-us SC-70 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-70 | |
Package Description | SC-70, 2 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAT854W,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT854W,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT854W | 0.2A, SILICON, SIGNAL DIODE, PLASTIC, SC-70, 3 PIN | NXP Semiconductors | BAT854W,115 vs BAT854W |
934056176115 | 0.2A, SILICON, SIGNAL DIODE, PLASTIC, SMD, UMT3, SC-70, CMPAK-3 | NXP Semiconductors | BAT854W,115 vs 934056176115 |
934056176115 | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon | Nexperia | BAT854W,115 vs 934056176115 |
BAT854W,115 | BAT854W series - Schottky barrier (double) diodes SC-70 3-Pin | NXP Semiconductors | BAT854W,115 vs BAT854W,115 |