Part Details for BATTU-12.7/6.1-A1-2-32MM by TE Connectivity
Overview of BATTU-12.7/6.1-A1-2-32MM by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BATTU-12.7/6.1-A1-2-32MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH0885
|
Newark | Heat-Shrink Tubing, 2.08:1, 32Mm, Red, Shrink Ratio:2.08:1, I.d. Supplied - Imperial:0.5", I.d. Supplied - Metric:12.7Mm, Shrink Tubing/Boot Colour:Red, Length - Imperial:1.26", Length - Metric:32Mm, Product Range:Battu Series Rohs Compliant: Yes |Raychem Te Connectivity BATTU-12.7/6.1-A1-2-32MM Min Qty: 48000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1980 | Buy Now |
DISTI #
BATTU-12.7/6.1-A1-2-32MM-ND
|
DigiKey | HEATSHRINK 1/2" X 0.105' RED Min Qty: 4000 Lead time: 61 Weeks Container: Bulk |
46770 In Stock |
|
$0.1715 | Buy Now |
DISTI #
RYCNB07086001
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCNB07086001 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BATTU-12.7/6.1-A1-2-32MM RoHS: Compliant |
47740 In Stock |
|
$0.1627 / $0.1941 | Buy Now |
DISTI #
NB07086001
|
TTI | Heat Shrink Tubing & Sleeves BATTU-12.7/6.1-A1-2-32MM RoHS: Compliant pbFree: Pb-Free Min Qty: 48000 Package Multiple: 4000 Container: Each | Americas - 0 |
|
$0.1660 | Buy Now |
DISTI #
RYCNB07086001
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCNB07086001 | 0 |
|
Buy Now | |
|
Master Electronics | BATTU-12.7/6.1-A1-2-32MM RoHS: Compliant |
47740 In Stock |
|
$0.1627 / $0.1941 | Buy Now |