Part Details for BAV103 by Philips Semiconductors
Overview of BAV103 by Philips Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BAV103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 45 | 1615 |
|
$0.0188 / $0.1125 | Buy Now |
|
Quest Components | Rectifier Diode, 300 Volt, DO-213AA | 42877 |
|
$0.0180 / $0.0600 | Buy Now |
|
Quest Components | Rectifier Diode, 300 Volt, DO-213AA | 1292 |
|
$0.0150 / $0.1500 | Buy Now |
|
ComSIT USA | SINGLE GENERAL-PURPOSE SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.25A, 250V V(RRM), Silicon RoHS: Not Compliant | Europe - 18555 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 31735 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 7930 |
|
RFQ |
Part Details for BAV103
BAV103 CAD Models
BAV103 Part Data Attributes:
|
BAV103
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAV103
Philips Semiconductors
Rectifier Diode, 1 Element, 0.2A, 200V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.2 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |