Part Details for BAV116WSQ-7 by Diodes Incorporated
Overview of BAV116WSQ-7 by Diodes Incorporated
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAV116WSQ-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH3584
|
Newark | Diode, Small Signal, 85V, 0.215A, Sod323, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:85V, Forward Current If(Av):215Ma, Forward Voltage Vf Max:1.25V, Reverse Recovery Time Trr Max:3Μs, Forward Surge Current Ifsm Rohs Compliant: Yes |Diodes Inc. BAV116WSQ-7 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10990 |
|
$0.0570 / $0.2760 | Buy Now |
DISTI #
07AH3585
|
Newark | Diode, Small Signal, 85V, 0.215A, Sod323, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:85V, Forward Current If(Av):215Ma, Forward Voltage Vf Max:1.25V, Reverse Recovery Time Trr Max:3Μs, Forward Surge Current Ifsm Rohs Compliant: Yes |Diodes Inc. BAV116WSQ-7 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0400 / $0.0440 | Buy Now |
DISTI #
BAV116WSQ-7DICT-ND
|
DigiKey | DIODE GEN PURP 85V 215MA SOD323 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
464869 In Stock |
|
$0.0248 / $0.1800 | Buy Now |
DISTI #
BAV116WSQ-7
|
Avnet Americas | Diode Switching Diode 85V 0.15A 2-Pin SOD-323 T/R - Tape and Reel (Alt: BAV116WSQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 27000522000 Factory Stock |
|
$0.0216 / $0.0255 | Buy Now |
DISTI #
BAV116WSQ-7
|
Avnet Americas | Diode Switching Diode 85V 0.15A 2-Pin SOD-323 T/R - Tape and Reel (Alt: BAV116WSQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 522000 Factory Stock |
|
$0.0216 / $0.0255 | Buy Now |
DISTI #
621-BAV116WSQ-7
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 85V Low Leakage 60Vr 215mA 200mW RoHS: Compliant | 44907 |
|
$0.0290 / $0.2600 | Buy Now |
|
Future Electronics | BAV116 Series 85 V 215 mA Surface Mount Low Leakage Diode - SOD-323-2 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.0209 / $0.0238 | Buy Now |
|
Future Electronics | BAV116 Series 85 V 215 mA Surface Mount Low Leakage Diode - SOD-323-2 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0209 / $0.0238 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Bristol Electronics | 80 |
|
RFQ |
Part Details for BAV116WSQ-7
BAV116WSQ-7 CAD Models
BAV116WSQ-7 Part Data Attributes:
|
BAV116WSQ-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BAV116WSQ-7
Diodes Incorporated
Rectifier Diode, 1 Element, 0.215A, 85V V(RRM), Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.215 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAV116WSQ-7
This table gives cross-reference parts and alternative options found for BAV116WSQ-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV116WSQ-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV116WS-7 | Rectifier Diode, 1 Element, 0.215A, 85V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | BAV116WSQ-7 vs BAV116WS-7 |