-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH3591
|
Newark | Diode, Small Signal, 85V, Sot-363, Diode Configuration:Dual Pair Series, Repetitive Reverse Voltage Vrrm Max:85V, Forward Current If(Av):140Ma, Forward Voltage Vf Max:1.1V, Reverse Recovery Time Trr Max:3Μs, Forward Surge Current Rohs Compliant: Yes |Diodes Inc. BAV199DW-7-F Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9939 |
|
$0.0930 | Buy Now |
DISTI #
38AH7596
|
Newark | Switching Standard Diode Sot363 T&r 3K Rohs Compliant: Yes |Diodes Inc. BAV199DW-7-F Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 60000 |
|
$0.0690 / $0.0840 | Buy Now |
DISTI #
07AH3592
|
Newark | Diode, Small Signal, 85V, Sot-363, Diode Configuration:Dual Pair Series, Repetitive Reverse Voltage Vrrm Max:85V, Forward Current If(Av):140Ma, Forward Voltage Vf Max:1.1V, Reverse Recovery Time Trr Max:3Μs, Forward Surge Current Rohs Compliant: Yes |Diodes Inc. BAV199DW-7-F Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 | Buy Now |
DISTI #
BAV199DW-FDICT-ND
|
DigiKey | DIODE ARRAY GP 85V 140MA SOT363 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
218071 In Stock |
|
$0.0543 / $0.4600 | Buy Now |
DISTI #
BAV199DW-7-F
|
Avnet Americas | Diode Switching 85V 0.16A 6-Pin SOT-363 T/R - Tape and Reel (Alt: BAV199DW-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 600005682000 Factory Stock |
|
$0.0338 / $0.0400 | Buy Now |
DISTI #
BAV199DW-7-F
|
Avnet Americas | Diode Switching 85V 0.16A 6-Pin SOT-363 T/R - Tape and Reel (Alt: BAV199DW-7-F) RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel | 1551000 Factory Stock |
|
RFQ | |
DISTI #
621-BAV199DW-F
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 85V 200mW RoHS: Compliant | 97564 |
|
$0.0520 / $0.4300 | Buy Now |
DISTI #
70437645
|
RS | Diode Switching 85V 0.16A 6Pin SOT363 | Diodes Inc BAV199DW-7-F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4000 |
|
$0.3010 / $0.4300 | Buy Now |
|
Future Electronics | BAV199 Series 4 A 85 V 200 mW Quad Surface Mount Low Leakage Diode - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 18000Reel |
|
$0.0454 / $0.0510 | Buy Now |
|
Future Electronics | BAV199 Series 4 A 85 V 200 mW Quad Surface Mount Low Leakage Diode - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0454 / $0.0510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy